-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLZ2012M1R5HTD25 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-181776-1-ND
|
DigiKey | FIXED IND 1.5UH 700MA 140MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1090 In Stock |
|
$0.0447 / $0.1200 | Buy Now |
DISTI #
MLZ2012M1R5HTD25
|
Avnet Americas | - Tape and Reel (Alt: MLZ2012M1R5HTD25) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0518 / $0.0529 | Buy Now |
DISTI #
810-MLZ2012M1R5HTD25
|
Mouser Electronics | Power Inductors - SMD 0805 1.5uH 0.14ohms 550mA AEC-Q200 RoHS: Compliant | 0 |
|
$0.0540 / $0.1200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLZ2012M1R5HTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLZ2012M1R5HTD25
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | DECOUPLING CIRCUIT | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.7 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |
The recommended land pattern for the MLZ2012M1R5HTD25 can be found in the TDK Corporation's application note or on their website. It typically includes a rectangular pad with a size of around 1.2mm x 0.8mm, with a 0.3mm hole in the center for the inductor's terminal.
The MLZ2012M1R5HTD25 has a maximum operating temperature of 125°C. To ensure reliable operation, it's essential to consider thermal management in your design. This can include providing adequate airflow, using thermal vias, and keeping the inductor away from heat sources.
The self-resonant frequency of the MLZ2012M1R5HTD25 is not explicitly stated in the datasheet. However, it can be estimated using the inductor's inductance and capacitance values. Typically, it falls in the range of 100-500 MHz for this type of inductor.
The MLZ2012M1R5HTD25 is designed for general-purpose use and has a relatively low self-resonant frequency. While it can be used in high-frequency applications, its performance may degrade above 100 MHz. For high-frequency applications, it's recommended to use a specialized high-frequency inductor.
To ensure the MLZ2012M1R5HTD25's reliability in a high-vibration environment, it's essential to follow proper mounting and soldering techniques. Additionally, consider using a vibration-resistant coating or potting material to secure the inductor in place.