-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2012M, CHIP, 2012M, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLZ2012E100MT by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W4790
|
Newark | Inductor, 10Uh, 0805, Shielded, Inductance:10Μh, Dc Resistance Max:0.4Ohm, Self Resonant Frequency:24Mhz, Dc Current Rating:60Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Mlz Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Tdk MLZ2012E100MT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0500 / $0.2440 | Buy Now |
DISTI #
MLZ2012E100MT
|
Avnet Abacus | Multilayer Inductor 10 uH 400 Milliohm 20 50 MHz 300 mA 0805 2012 Metric (Alt: MLZ2012E100MT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Inductors | 671 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLZ2012E100MT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLZ2012E100MT
TDK Corporation
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2012M, CHIP, 2012M, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 2012M, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0805 | |
Construction | Magnetic Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DCR IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |
The recommended land pattern for MLZ2012E100MT can be found in the TDK Corporation's application note or footprint library. It is essential to follow the recommended land pattern to ensure proper mounting and to prevent soldering issues.
While MLZ2012E100MT has a rated operating temperature range of -55°C to +125°C, it's essential to consider the derating curve and temperature coefficient of the component to ensure reliable operation in high-temperature environments. Consult with TDK Corporation's application engineers or refer to their reliability handbook for more information.
To prevent damage during PCB assembly, handle the MLZ2012E100MT by the edges, avoid touching the component's surface, and use an anti-static wrist strap or mat. Also, ensure that the PCB assembly process follows the recommended soldering profile and handling guidelines provided by TDK Corporation.
The equivalent series resistance (ESR) of MLZ2012E100MT is not explicitly stated in the datasheet. However, you can estimate the ESR by using the impedance vs. frequency graph provided in the datasheet or by contacting TDK Corporation's technical support for more information.
While MLZ2012E100MT is designed to be robust, it's essential to consider the vibration rating and mechanical stress tolerance of the component. Consult with TDK Corporation's application engineers or refer to their reliability handbook to determine the suitability of MLZ2012E100MT in high-vibration environments.