-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 2012, CHIP, 2012, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLZ2012A2R2MT000 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC4025
|
Newark | 2Mm X 1.25Mm X 0.85Mm, -55 To +125 Degc, 160Ma, 2.2 H, 260M/Tape And Reel |Tdk MLZ2012A2R2MT000 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-3168-1-ND
|
DigiKey | FIXED IND 2.2UH 160MA 260MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22435 In Stock |
|
$0.0500 / $0.1300 | Buy Now |
DISTI #
MLZ2012A2R2MT000
|
Avnet Americas | - Tape and Reel (Alt: MLZ2012A2R2MT000) Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0534 / $0.0545 | Buy Now |
DISTI #
810-MLZ2012A2R2MT000
|
Mouser Electronics | Power Inductors - SMD 2.2 UH 20% RoHS: Compliant | 3804 |
|
$0.0610 / $0.1400 | Buy Now |
DISTI #
V72:2272_06595947
|
Arrow Electronics | Inductor Power Shielded Multi-Layer 2.2uH 20% 10MHz Ferrite 0.16A 0.26Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2131 Container: Cut Strips | Americas - 780 |
|
$0.0455 / $0.0538 | Buy Now |
DISTI #
58114099
|
Verical | Inductor Power Shielded Multi-Layer 2.2uH 20% 10MHz Ferrite 0.16A 0.26Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 110 Package Multiple: 1 Date Code: 2131 | Americas - 780 |
|
$0.0538 | Buy Now |
DISTI #
MLZ2012A2R2MT000
|
TTI | Power Inductors - SMD 2.2 UH 20% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 32000 In Stock |
|
$0.0480 / $0.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLZ2012A2R2MT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLZ2012A2R2MT000
TDK Corporation
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 2012, CHIP, 2012, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 2012, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2012 | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 0.16 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 10 MHz | |
Tolerance | 20% |
The recommended land pattern for MLZ2012A2R2MT000 is a rectangular pad with a size of 1.2mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape.
To handle thermal considerations, ensure a good thermal connection to a solid ground plane or a thermal pad on the PCB. This helps to dissipate heat generated by the inductor.
The maximum current rating for MLZ2012A2R2MT000 is 2.2A, but it's recommended to derate the current based on the operating temperature and other environmental factors.
Yes, MLZ2012A2R2MT000 is suitable for high-frequency applications up to 1 GHz. However, it's essential to consider the inductor's self-resonant frequency and the impedance characteristics at the operating frequency.
To ensure reliability in a humid environment, apply a conformal coating to the PCB and ensure the inductor is stored in a dry, cool place. Also, follow the recommended reflow soldering profile to prevent moisture ingress.