Part Details for MLZ2012A2R2M by TDK Corporation
Results Overview of MLZ2012A2R2M by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLZ2012A2R2M Information
MLZ2012A2R2M by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MLZ2012A2R2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLZ2012A2R2MT000
|
TTI | Power Inductors - SMD 2.2 UH 20% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 32000 In Stock |
|
$0.0480 / $0.0600 | Buy Now |
Part Details for MLZ2012A2R2M
MLZ2012A2R2M CAD Models
MLZ2012A2R2M Part Data Attributes
|
MLZ2012A2R2M
TDK Corporation
Buy Now
|
Compare Parts:
MLZ2012A2R2M
TDK Corporation
|
Samacsys Manufacturer | TDK |