-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, Ferrite-Core, 0805,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLZ2012A1R5WT000 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W4783
|
Newark | Surface Mount High Frequency Inductor, Mlz Series, 1.5 H, 20%, 0805 [2012 Metric], 100 Mhz Rohs Compliant: Yes |Tdk MLZ2012A1R5WT000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1480 |
|
$0.0470 / $0.0750 | Buy Now |
DISTI #
445-6392-1-ND
|
DigiKey | FIXED IND 1.5UH 750MA 130MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9642 In Stock |
|
$0.0316 / $0.1000 | Buy Now |
DISTI #
MLZ2012A1R5WT000
|
Avnet Americas | Multilayer Inductor, 1.5 uH, 130 Milliohm, ? 20%, 750 mA, 0805 [2012 Metric] - Tape and Reel (Alt: MLZ2012A1R5WT000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0270 / $0.0332 | Buy Now |
DISTI #
810-MLZ2012A1R5WT000
|
Mouser Electronics | Power Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 250mA, 1.5?H, 169mohm RoHS: Compliant | 6748 |
|
$0.0340 / $0.1000 | Buy Now |
DISTI #
V72:2272_06595943
|
Arrow Electronics | Inductor Power Shielded Multi-Layer 1.5uH 20% 10MHz Ferrite 0.75A 0.169Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1638 Container: Cut Strips | Americas - 3 |
|
$0.0072 | Buy Now |
DISTI #
82388905
|
Verical | Inductor Power Shielded Multi-Layer 1.5uH 20% 10MHz Ferrite 0.75A 0.169Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 2150 Package Multiple: 2150 Date Code: 2423 | Americas - 2150 |
|
$0.0560 | Buy Now |
DISTI #
MLZ2012A1R5WT000
|
Avnet Abacus | Multilayer Inductor 15 uH 130 Milliohm 20 750 mA 0805 2012 Metric (Alt: MLZ2012A1R5WT000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLZ2012A1R5WT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLZ2012A1R5WT000
TDK Corporation
General Purpose Inductor, 1.5uH, 20%, Ferrite-Core, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | DECOUPLING CIRCUIT | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Rated Current-Max | 0.75 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 10 MHz | |
Tolerance | 20% |
The recommended land pattern for the MLZ2012A1R5WT000 can be found in the TDK Corporation's application note or on their website. It typically includes a rectangular pad with a size of around 1.2mm x 1.2mm, with a 0.3mm hole in the center for the inductor's terminal.
The MLZ2012A1R5WT000 has a maximum operating temperature of 125°C. To handle thermal considerations, ensure good airflow around the inductor, avoid overheating nearby components, and consider using a thermal pad or heat sink if necessary. Also, follow the recommended derating curves for current and temperature.
The self-resonant frequency (SRF) of the MLZ2012A1R5WT000 is not explicitly stated in the datasheet. However, it can be estimated using the inductor's inductance value and the parasitic capacitance. Typically, the SRF is around 100-200 MHz for this type of inductor.
The MLZ2012A1R5WT000 is designed for general-purpose use and has a relatively low self-resonant frequency. While it can be used in high-frequency applications, its performance may degrade above 10-20 MHz. For high-frequency applications, consider using a specialized high-frequency inductor with a higher SRF.
To ensure the reliability and longevity of the MLZ2012A1R5WT000, follow proper storage and handling procedures, avoid mechanical stress, and operate the inductor within its recommended specifications. Also, consider using a conformal coating to protect the inductor from environmental factors.