-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLX91206LDC-CAH-004-TU by Melexis Microelectronic Integrated Systems is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLX91206LDC-CAH-004-TU-ND
|
DigiKey | SENSOR CURRENT HALL 25MT AC/DC Min Qty: 1 Lead time: 32 Weeks Container: Tube |
2038 In Stock |
|
$3.0900 / $4.5300 | Buy Now |
DISTI #
482-91206LDCCAH004TU
|
Mouser Electronics | Board Mount Current Sensors Gen1 IMC.Hall Prog.Curr.Sens Ana 77.5mV/mT (60-110) RoHS: Compliant | 1212 |
|
$3.0900 / $4.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLX91206LDC-CAH-004-TU
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX91206LDC-CAH-004-TU
Melexis Microelectronic Integrated Systems
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MELEXIS N V | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Melexis | |
Body Breadth | 3.9 mm | |
Body Height | 1.47 mm | |
Body Length or Diameter | 4.89 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Range | -2-2mA | |
Output Type | DIGITAL CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | TS 16949 | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) |
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the sensor away from high-current carrying traces and ensure a low-impedance path to the power supply.
Calibration involves applying a known magnetic field and measuring the output. Use a calibration coil or a Helmholtz coil to generate a precise magnetic field. Consult the Melexis application note AN302-01 for detailed calibration procedures.
The MLX91206LDC-CAH-004-TU is rated for operation from -40°C to 150°C. However, the accuracy and sensitivity may degrade at extreme temperatures. Consult the datasheet for temperature-dependent specifications.
Yes, the MLX91206LDC-CAH-004-TU is designed to withstand vibrations up to 10g. However, ensure proper mounting and secure the sensor to prevent mechanical stress and damage.
The MLX91206LDC-CAH-004-TU has an analog output. Use an ADC (analog-to-digital converter) in your microcontroller to digitize the output signal. Consult the microcontroller's datasheet for ADC configuration and programming.