Part Details for MLX90333KGO-BCT-000-RE by Melexis Microelectronic Integrated Systems
Results Overview of MLX90333KGO-BCT-000-RE by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLX90333KGO-BCT-000-RE Information
MLX90333KGO-BCT-000-RE by Melexis Microelectronic Integrated Systems is a Rotary Position Sensor.
Rotary Position Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MLX90333KGO-BCT-000-RE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLX90333KGO-BCT-000-RE-ND
|
DigiKey | SENSOR HALL ANALOG/PWM 16TSSOP Min Qty: 4500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.1280 | Buy Now |
DISTI #
482-90333KGOBCT000RE
|
Mouser Electronics | Board Mount Motion & Position Sensors Triaxis Programmable Linear and 3D-Joystick Position Sensor RoHS: Compliant | 0 |
|
$7.5500 | Order Now |
DISTI #
MLX90333KGO-BCT-000-RE
|
IBS Electronics | MLX90333 SERIES 5.5 V 360 °, 13.5 MA SMT TRIAXIS®, POSITION SENSOR - TSSOP-16 Min Qty: 4500 Package Multiple: 1 | 0 |
|
$15.6650 | Buy Now |
|
Vyrian | Sensors & Transducers | 1230 |
|
RFQ | |
|
Win Source Electronics | SENSOR HALL ANALOG/PWM 16TSSOP / Hall Effect Sensor X, Y, Z Axis 16-TSSOP | 15478 |
|
$10.4271 / $15.6405 | Buy Now |
Part Details for MLX90333KGO-BCT-000-RE
MLX90333KGO-BCT-000-RE CAD Models
MLX90333KGO-BCT-000-RE Part Data Attributes
|
MLX90333KGO-BCT-000-RE
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX90333KGO-BCT-000-RE
Melexis Microelectronic Integrated Systems
Hall Effect Sensor, -20-20mA, Rectangular, Surface Mount, ROHS COMPLIANT, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Melexis | |
Body Breadth | 4.4 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 5 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 16 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | -20-20mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Response Time | 400 µs | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
MLX90333KGO-BCT-000-RE Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital grounds separate and connect them at a single point. Use a decoupling capacitor (e.g., 100nF) close to the VCC pin.
-
Calibration involves adjusting the internal offset and sensitivity of the sensor. Use the MLX90333's built-in calibration mode and follow the procedure outlined in the datasheet. You may also need to perform a 2-point or 3-point calibration depending on your application.
-
The MLX90333KGO-BCT-000-RE is rated for operation from -40°C to 150°C. However, the accuracy and sensitivity of the sensor may degrade at extreme temperatures. Consult the datasheet for temperature-related specifications.
-
Yes, the MLX90333KGO-BCT-000-RE is designed to operate in high-vibration environments. However, you should ensure that the sensor is properly mounted and secured to prevent mechanical stress and damage.
-
The MLX90333KGO-BCT-000-RE communicates via a standard SPI interface. Connect the sensor's SCLK, MOSI, and MISO pins to the microcontroller's corresponding SPI pins. Use a level shifter if necessary to match the voltage levels.