Part Details for MLX71121CLQ-AAA-000-RE by Melexis Microelectronic Integrated Systems
Results Overview of MLX71121CLQ-AAA-000-RE by Melexis Microelectronic Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLX71121CLQ-AAA-000-RE Information
MLX71121CLQ-AAA-000-RE by Melexis Microelectronic Integrated Systems is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part Details for MLX71121CLQ-AAA-000-RE
MLX71121CLQ-AAA-000-RE CAD Models
MLX71121CLQ-AAA-000-RE Part Data Attributes
|
MLX71121CLQ-AAA-000-RE
Melexis Microelectronic Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
MLX71121CLQ-AAA-000-RE
Melexis Microelectronic Integrated Systems
Telecom Circuit, 1-Func, 5 X 5 MM, ROHS COMPLIANT, QFN-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MELEXIS N V | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 |
MLX71121CLQ-AAA-000-RE Frequently Asked Questions (FAQ)
-
Melexis provides a recommended PCB layout in their application note AN302-01, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
-
Calibration of the MLX71121CLQ-AAA-000-RE typically involves adjusting the offset and gain of the sensor output. Melexis provides a calibration procedure in their application note AN302-02, which includes steps for determining the optimal calibration coefficients for your specific application.
-
The MLX71121CLQ-AAA-000-RE is rated for operation from -40°C to 150°C, but the actual operating temperature range may be limited by the specific application and the thermal management system used.
-
The MLX71121CLQ-AAA-000-RE has a digital output that can be interfaced with a microcontroller using a standard SPI or I2C interface. Melexis provides example code and interface guidelines in their application notes and datasheets.
-
The typical current consumption of the MLX71121CLQ-AAA-000-RE is around 10mA, but this can vary depending on the specific application and operating conditions. Melexis provides detailed power consumption information in their datasheet.