Part Details for MLSG381M200JH0C by Cornell Dubilier Electronics Inc
Results Overview of MLSG381M200JH0C by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLSG381M200JH0C Information
MLSG381M200JH0C by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MLSG381M200JH0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC1550
|
Newark | Flatpack - Alum |Cornell Dubilier MLSG381M200JH0C RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$191.9600 | Buy Now |
DISTI #
MLSG381M200JH0C-ND
|
DigiKey | CAP ALUM 380UF 20% 200V FLTPCK Min Qty: 10 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$188.3080 | Buy Now |
DISTI #
598-MLSG381M200JH0C
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 380hF 200V 20% 5000hr Slimpack RoHS: Not Compliant | 0 |
|
$191.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$173.1400 / $322.3600 | Buy Now |
DISTI #
MLSG381M200JH0C
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 10 | 0 |
|
$84.9500 / $196.1200 | Buy Now |
Part Details for MLSG381M200JH0C
MLSG381M200JH0C CAD Models
MLSG381M200JH0C Part Data Attributes
|
MLSG381M200JH0C
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLSG381M200JH0C
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Candidate List Date | 2024-06-27 | |
SVHC Over MCV | 117-81-7, 7439-92-1 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 380 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 634 mΩ | |
Height | 63.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.152 mA | |
Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 3600 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) - electroplated | |
Terminal Pitch | 12.7 mm | |
Terminal Shape | WIRE | |
Width | 12.7 mm |