Part Details for MLRF24M824J by Gowanda Electronics Corporation
Results Overview of MLRF24M824J by Gowanda Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLRF24M824J Information
MLRF24M824J by Gowanda Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MLRF24M824J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MLRF24M824J
|
Avnet Americas | MIL-PRF-15305 QUALIFIED MOLDED UNSHIELDED RF COIL - Bulk (Alt: MLRF24M824J) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.7800 / $28.0500 | Buy Now |
Part Details for MLRF24M824J
MLRF24M824J CAD Models
MLRF24M824J Part Data Attributes
|
MLRF24M824J
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MLRF24M824J
Gowanda Electronics Corporation
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 111 Weeks | |
Construction | Tubular | |
Core Material | Powdered Iron | |
DC Resistance | 65 Ω | |
Inductance-Nom (L) | 8200 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.76 mm | |
Lead Length | 31.75 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.84 mm | |
Package Length | 18.54 mm | |
Package Style | Axial | |
Packing Method | TR, 12 Inch | |
Quality Factor-Min (at L-nom) | 80 | |
Rated Current-Max | 0.05 A | |
Reference Standard | MIL-PRF-15305 | |
Self Resonance Frequency | 1.05 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.25 MHz | |
Tolerance | 5% |
Alternate Parts for MLRF24M824J
This table gives cross-reference parts and alternative options found for MLRF24M824J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLRF24M824J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS90541-09 | Gowanda Electronics Corporation | Check for Price | General Purpose Inductor, | MLRF24M824J vs MS90541-09 |