Part Details for MLPS-RT-4-0209-00-1000-0000-F by Bivar Inc
Results Overview of MLPS-RT-4-0209-00-1000-0000-F by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLPS-RT-4-0209-00-1000-0000-F Information
MLPS-RT-4-0209-00-1000-0000-F by Bivar Inc is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST1000GXH35 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 1000 A, 2-120B1S | |
MD28F020-90/B | Rochester Electronics LLC | 28F020 - 2048K (256K x 8) CMOS Flash Memory | |
MD28F020-90 | Rochester Electronics LLC | 28F020 - 2048K (256K x 8) CMOS Flash Memory |
Price & Stock for MLPS-RT-4-0209-00-1000-0000-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-MLPS-RT-4-0209-00-1000-0000-F-ND
|
DigiKey | LIGHT PIPE RIGID 4.00MM Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.8920 | Buy Now |
DISTI #
749-MLPSRT402091000F
|
Mouser Electronics | LED Light Pipes RoHS: Compliant | 0 |
|
$27.8900 | Order Now |