Part Details for MLPS-B-3-0102-C0-2-PLP2-375 by Bivar Inc
Results Overview of MLPS-B-3-0102-C0-2-PLP2-375 by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLPS-B-3-0102-C0-2-PLP2-375 Information
MLPS-B-3-0102-C0-2-PLP2-375 by Bivar Inc is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F010-20/B | Rochester Electronics LLC | 28F010 - 128K X 8 Flash, Mil Temp | |
AM27C010-200DM/B | Rochester Electronics LLC | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
MD28F010-25/B | Rochester Electronics LLC | 28F010 - 128K X 8 Flash, Mil Temp |
Price & Stock for MLPS-B-3-0102-C0-2-PLP2-375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-MLPS-B-3-0102-C0-2-PLP2-375-ND
|
DigiKey | LIGHT PIPE RIGID 3.30MM Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7850 | Buy Now |
DISTI #
749-B30102C02PLP2375
|
Mouser Electronics | LED Light Pipes | 0 |
|
$2.2800 / $3.9800 | Order Now |