Part Details for MLPS-B-2-1004-BB-8-PLPC2-6MM by Bivar Inc
Results Overview of MLPS-B-2-1004-BB-8-PLPC2-6MM by Bivar Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLPS-B-2-1004-BB-8-PLPC2-6MM Information
MLPS-B-2-1004-BB-8-PLPC2-6MM by Bivar Inc is an Optoelectronic Accessory.
Optoelectronic Accessories are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCL3400-D01-004 | Murata Manufacturing Co Ltd | 2-axis (XY) digital inclinometer | |
CSD97370Q5M | Texas Instruments | 30V 25A SON 5 x 6mm synchronous buck NexFET™ power stage 22-LSON-CLIP -55 to 150 | |
CSD96371Q5M | Texas Instruments | 20V 30A SON 5 x 6mm synchronous buck NexFET™ power stage 22-LSON-CLIP -55 to 150 |
Price & Stock for MLPS-B-2-1004-BB-8-PLPC2-6MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-MLPS-B-2-1004-BB-8-PLPC2-6MM-ND
|
DigiKey | MODULAR LIGHT PIPE SYSTEM, BEZEL Min Qty: 10 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$34.8100 | Buy Now |