Part Details for MLP332M080EB1A by Cornell Dubilier Electronics Inc
Results Overview of MLP332M080EB1A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLP332M080EB1A Information
MLP332M080EB1A by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MLP332M080EB1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68C7047
|
Newark | Capacitor,3300Uf,80Vdc,20-% Tol,20+% Tol |Cornell Dubilier MLP332M080EB1A RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$116.8100 / $118.9100 | Buy Now |
DISTI #
2266-MLP332M080EB1A-ND
|
DigiKey | CAP ALUM 3300UF 20% 80V FLATPACK Min Qty: 1 Lead time: 17 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$182.0700 / $243.8800 | Buy Now |
DISTI #
MLP332M080EB1A-ND
|
DigiKey | CAP ALUM 3300UF 20% 80V FLATPACK Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$119.9060 | Buy Now |
DISTI #
5987-80V332
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 80V 20% FLATPACK RoHS: Not Compliant | 6 |
|
$116.8400 / $145.2500 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 3300uF 80V 20% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 0.044 Ohm 7500mA 2000h 85°C RoHS: Compliant |
8 Partner Stock |
|
$120.0200 / $157.8900 | Buy Now |
DISTI #
16969984
|
Verical | Cap Aluminum Lytic 3300uF 80V 20% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 25.4mm 0.044 Ohm 7.5A 2000h 85°C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$170.7300 / $228.7000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 45 |
|
$60.9264 / $72.0000 | Buy Now |
|
Quest Components | CAP,AL2O3,3.3MF,80VDC,20-% TOL,20+% TOL | 36 |
|
$69.0000 / $78.0000 | Buy Now |
|
Quest Components | CAP,AL2O3,3.3MF,80VDC,20-% TOL,20+% TOL | 24 |
|
$65.9250 / $71.4188 | Buy Now |
DISTI #
MLP332M080EB1A
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 3300uF 80V 20% FLATPACK Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$95.5800 | Buy Now |
Part Details for MLP332M080EB1A
MLP332M080EB1A CAD Models
MLP332M080EB1A Part Data Attributes
|
MLP332M080EB1A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MLP332M080EB1A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 3300 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 44 mΩ | |
Height | 12.7 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.528 mA | |
Length | 76.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 7500 mA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 44.45 mm |
Alternate Parts for MLP332M080EB1A
This table gives cross-reference parts and alternative options found for MLP332M080EB1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLP332M080EB1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MLP332M080EB1C | Cornell Dubilier Electronics Inc | $140.9778 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | MLP332M080EB1A vs MLP332M080EB1C |
MLP332M080EB0C | Cornell Dubilier Electronics Inc | $140.9778 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | MLP332M080EB1A vs MLP332M080EB0C |
MLP332M080EB1D | Cornell Dubilier Electronics Inc | $73.5966 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | MLP332M080EB1A vs MLP332M080EB1D |
MLP332M080EB0E | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 3300uF, Through Hole Mount, RADIAL LEADED | MLP332M080EB1A vs MLP332M080EB0E |
MLP332M080EB1A Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum dwell time of 10 seconds. It's essential to follow the soldering profile recommended by Cornell Dubilier Electronics Inc to ensure the capacitor's reliability and performance.
-
Yes, the MLP332M080EB1A is designed to withstand high-vibration environments. It meets the vibration test requirements of IEC 60068-2-6, which ensures its reliability in applications with mechanical stress.
-
The MLP332M080EB1A is rated for operation up to 125°C (257°F). While it can tolerate high temperatures, its capacitance and ESR may degrade over time. It's essential to derate the capacitor's voltage and current ratings according to the application's temperature profile.
-
Yes, the MLP332M080EB1A is designed and manufactured to meet the stringent requirements of high-reliability applications. It's built with high-quality materials and undergoes rigorous testing to ensure its performance and longevity in demanding environments.
-
The MLP332M080EB1A is designed to operate in environments with relative humidity up to 95%. However, it's essential to ensure that the capacitor is properly sealed and protected from moisture ingress to prevent degradation or failure.