-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, Ferrite-Core, 1008,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLP2520H2R2MT0S1 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3386717RL
|
Farnell | INDUCTOR, 2.2UH, 1008, 1.3A, SHLD RoHS: Compliant Min Qty: 50 Lead time: 13 Weeks, 4 Days Container: Reel | 2350 |
|
$0.1437 / $0.1930 | Buy Now |
DISTI #
3386717
|
Farnell | INDUCTOR, 2.2UH, 1008, 1.3A, SHLD RoHS: Compliant Min Qty: 5 Lead time: 13 Weeks, 4 Days Container: Cut Tape | 2350 |
|
$0.1437 / $0.2608 | Buy Now |
DISTI #
445-MLP2520H2R2MT0S1CT-ND
|
DigiKey | FIXED IND 2.2UH 1.3A 117MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8814 In Stock |
|
$0.1050 / $0.2700 | Buy Now |
DISTI #
MLP2520H2R2MT0S1
|
Avnet Americas | MLP2520H2R2MT0S1 - Tape and Reel (Alt: MLP2520H2R2MT0S1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 3000 |
|
$0.0901 / $0.0987 | Buy Now |
DISTI #
810-MLP2520H2R2MT0S1
|
Mouser Electronics | Power Inductors - SMD 2.5mm x 2mm x 0.85mm, -40 to +125 degC, 1300mA, 2.2?H, 117mohm RoHS: Compliant | 3402 |
|
$0.1090 / $0.2700 | Buy Now |
DISTI #
32325470
|
Verical | Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 1.3A 0.117Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 453 Package Multiple: 1 | Americas - 11590 |
|
$0.1450 / $0.2370 | Buy Now |
DISTI #
MLP2520H2R2MT0S1
|
Avnet Abacus | MLP2520H2R2MT0S1 (Alt: MLP2520H2R2MT0S1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MLP2520H2R2MT0S1
|
Chip One Stop | SMD Inductor RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 11590 |
|
$0.0971 / $0.2370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLP2520H2R2MT0S1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLP2520H2R2MT0S1
TDK Corporation
General Purpose Inductor, 2.2uH, 20%, Ferrite-Core, 1008,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 1.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT: 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |
The recommended land pattern for the MLP2520H2R2MT0S1 can be found in the TDK Corporation's application note or in the IPC-7351 standard. It is essential to follow the recommended land pattern to ensure reliable soldering and to prevent defects.
To prevent damage, handle the MLP2520H2R2MT0S1 by the edges, avoid touching the pins, and use an anti-static wrist strap or mat. Also, ensure that the assembly area is clean and free from debris.
The maximum reflow temperature for the MLP2520H2R2MT0S1 is 260°C, as specified in the datasheet. Exceeding this temperature can cause damage to the component.
The MLP2520H2R2MT0S1 is designed to withstand moderate vibration, but it's essential to evaluate the component's performance in your specific application. Consider conducting vibration testing to ensure the component meets your requirements.
Store the MLP2520H2R2MT0S1 in its original packaging, in a dry, cool place, away from direct sunlight and moisture. Avoid exposing the component to extreme temperatures, humidity, or physical stress.