Part Details for MLH03KPSL01G by Honeywell Sensing and Control
Results Overview of MLH03KPSL01G by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLH03KPSL01G Information
MLH03KPSL01G by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for MLH03KPSL01G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M4899
|
Newark | Pressure Tx, Sealed Gauge, 3000Psi, Pressure Type:Sealed Gauge, Pressure Port Type:Npt, Operating Pressure Min:-, Operating Pressure Max:3000Psi, Pressure Port Size:1/4"-18, Transducer Connection/Termination:Cable Rohs Compliant: Yes |Honeywell MLH03KPSL01G RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
480-3104-ND
|
DigiKey | SENSOR AMP 3000PSI 1-5VDC OUT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
17 In Stock |
|
$148.4800 | Buy Now |
DISTI #
80009868
|
Verical | Industrial Pressure Sensor 1V to 5V 0psi to 3000psi Sealed Gage Medical 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$185.8600 / $196.7900 | Buy Now |
DISTI #
51590197
|
Verical | Industrial Pressure Sensor 1V to 5V 0psi to 3000psi Sealed Gage Medical 3-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1826 | Americas - 2 |
|
$226.3040 / $244.4000 | Buy Now |
|
Master Electronics | Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 3000 PSI, Units in PSI, Measurement Sealed Gage (psi)4, Electrical Termination Cable (1 m), Pressure Connector 1/4-18 NPT, Output Type 1 Vdc to 5 Vdc Regulated, Diaphragm Seal - Advanced Thick Film (ATF). RoHS: Compliant |
18 In Stock |
|
$163.6300 / $188.0000 | Buy Now |
Part Details for MLH03KPSL01G
MLH03KPSL01G CAD Models
MLH03KPSL01G Part Data Attributes
|
MLH03KPSL01G
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MLH03KPSL01G
Honeywell Sensing and Control
Strain Guage Sensor, Gage, 0.25%, 1-5V, Cylindrical
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Additional Feature | IP 65, REVERSE VOLTAGE PROTECTION | |
Body Length or Diameter | 22.88 mm | |
Housing | PLASTIC | |
Offset-Nom | 1V | |
Operating Current-Max | 17 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 1-5V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | STRAIGHT | |
Pressure Sensing Mode | GAGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 8 V | |
Termination Type | CABLE |