-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0027uH, 11.112%, 1 Element, Ferrite-Core, SMD, 1005, CHIP, 1005
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLG1005S2N7ST000 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-3045-1-ND
|
DigiKey | FIXED IND 2.7NH 800MA 150MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20275 In Stock |
|
$0.0316 / $0.1000 | Buy Now |
DISTI #
MLG1005S2N7ST000
|
Avnet Americas | Multilayer Inductor, 2.7 nH, 0.15 ohm, 7.3 GHz, 800 mA, 0402 [1005 Metric], MLG Series - Tape and Reel (Alt: MLG1005S2N7ST000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0281 / $0.0311 | Buy Now |
DISTI #
810-MLG1005S2N7ST000
|
Mouser Electronics | RF Inductors - SMD IND 0402 2.7nH StdQ SMD RF IND RoHS: Compliant | 10331 |
|
$0.0390 / $0.1000 | Buy Now |
DISTI #
V72:2272_06593851
|
Arrow Electronics | Inductor RF Chip Unshielded Multi-Layer 0.0027uH 0.3nH 100MHz 7Q-Factor Ceramic 0.8A 0.15Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1647 Container: Cut Strips | Americas - 86627 |
|
$0.0164 / $0.0390 | Buy Now |
|
Bristol Electronics | Min Qty: 31 | 50000 |
|
$0.0223 / $0.1650 | Buy Now |
|
Quest Components | 40000 |
|
$0.0275 / $0.2200 | Buy Now | |
DISTI #
MLG1005S2N7ST000
|
TTI | RF Inductors - SMD IND 0402 2.7nH StdQ SMD RF IND pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0309 / $0.0324 | Buy Now |
DISTI #
MLG1005S2N7ST000
|
IBS Electronics | GENERAL PURPOSE INDUCTOR 0.0027UH 11.1111% 1 ELEMENT CERAMIC-CORE SMD 0402 Min Qty: 10000 Package Multiple: 1 | 0 |
|
$0.0471 | Buy Now |
DISTI #
MLG1005S2N7ST000
|
Avnet Abacus | Multilayer Inductor 27 nH 015 ohm 73 GHz 800 mA 0402 1005 Metric MLG Series (Alt: MLG1005S2N7ST000) RoHS: Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Inductors | 47903 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLG1005S2N7ST000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLG1005S2N7ST000
TDK Corporation
General Purpose Inductor, 0.0027uH, 11.112%, 1 Element, Ferrite-Core, SMD, 1005, CHIP, 1005
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.0027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 7 | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 11.11% |
The recommended land pattern for the MLG1005S2N7ST000 is a rectangular pad with a size of 0.5mm x 0.5mm, with a non-solder mask defined (NSMD) pad shape.
During reflow soldering, the MLG1005S2N7ST000 should be placed on a flat surface, and the peak reflow temperature should not exceed 260°C. A nitrogen atmosphere is recommended to prevent oxidation.
The maximum operating temperature range for the MLG1005S2N7ST000 is -40°C to 125°C, with a derating of 1.5°C/W above 85°C.
The MLG1005S2N7ST000 should be stored in a dry, cool place, away from direct sunlight and moisture. If the component is exposed to air for an extended period, it should be baked at 125°C for 24 hours to remove any absorbed moisture.
The recommended soldering method for the MLG1005S2N7ST000 is reflow soldering, using a solder paste with a melting point of 217°C to 220°C.