-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0024uH, 4.167%, 1 Element, Ferrite-Core, SMD, 1005, CHIP, 1005
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLG1005S2N4BT000 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1289
|
Newark | Inductor, 2.4Nh, 7Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S2N4BT000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 595 |
|
$0.0410 / $0.0520 | Buy Now |
DISTI #
79AH4416
|
Newark | Mlg1005S2N4Bt000 Rohs Compliant: Yes |Tdk MLG1005S2N4BT000 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 | Buy Now |
DISTI #
445-16283-1-ND
|
DigiKey | FIXED IND 2.4NH 800MA 150MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28837 In Stock |
|
$0.0338 / $0.1000 | Buy Now |
DISTI #
MLG1005S2N4BT000
|
Avnet Americas | Multilayer Inductor, 2.4 nH, 0.15 ohm, 7 GHz, 800 mA, 0402 [1005 Metric], MLG Series - Tape and Reel (Alt: MLG1005S2N4BT000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0300 / $0.0346 | Buy Now |
DISTI #
810-MLG1005S2N4BT000
|
Mouser Electronics | RF Inductors - SMD IND 0402 2.4nH StdQ SMD RF IND RoHS: Compliant | 30652 |
|
$0.0340 / $0.1000 | Buy Now |
DISTI #
82122249
|
Verical | Inductor RF Chip Unshielded Multi-Layer 0.0024uH 0.1nH 100MHz 7Q-Factor Ceramic 0.8A 0.15Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 9800 Package Multiple: 9800 Date Code: 2423 | Americas - 9800 |
|
$0.0241 | Buy Now |
DISTI #
32325498
|
Verical | Inductor RF Chip Unshielded Multi-Layer 0.0024uH 0.1nH 100MHz 7Q-Factor Ceramic 0.8A 0.15Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 2213 Package Multiple: 1 | Americas - 4303 |
|
$0.0542 | Buy Now |
|
Bristol Electronics | 2280 |
|
RFQ | ||
DISTI #
MLG1005S2N4BT000
|
TTI | RF Inductors - SMD IND 0402 2.4nH StdQ SMD RF IND pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0329 / $0.0349 | Buy Now |
DISTI #
MLG1005S2N4BT000
|
TME | Inductor: ceramic, SMD, 0402, 2.4nH, 800mA, 150mΩ, Q: 7, ftest: 100MHz Min Qty: 10000 | 0 |
|
$0.0175 / $0.0361 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLG1005S2N4BT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLG1005S2N4BT000
TDK Corporation
General Purpose Inductor, 0.0024uH, 4.167%, 1 Element, Ferrite-Core, SMD, 1005, CHIP, 1005
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.0024 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 7 | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 7000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 4.17% |
This table gives cross-reference parts and alternative options found for MLG1005S2N4BT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLG1005S2N4BT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MLG1005S2N4BT | TDK Corporation | Check for Price | General Purpose Inductor, 0.0024uH, 4.167%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT | MLG1005S2N4BT000 vs MLG1005S2N4BT |
The recommended land pattern for the MLG1005S2N4BT000 is a rectangular pad with a size of 0.5mm x 0.5mm, with a non-solder mask defined (NSMD) pad shape.
During reflow soldering, the MLG1005S2N4BT000 should be placed on a flat surface, and the peak reflow temperature should not exceed 260°C. A nitrogen atmosphere is recommended to prevent oxidation.
The maximum operating temperature range for the MLG1005S2N4BT000 is -40°C to 125°C, with a derating of 1.5°C/W above 70°C.
Yes, the MLG1005S2N4BT000 is suitable for high-frequency applications up to 6 GHz, with a self-resonant frequency of 10 GHz.
The MLG1005S2N4BT000 should be stored in a dry, cool place, away from direct sunlight and moisture. A dry pack or airtight container with a desiccant is recommended to maintain a relative humidity of 20% or less.