-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLG1005S27NJTD25 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-16276-1-ND
|
DigiKey | FIXED IND 27NH 300MA 800MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19475 In Stock |
|
$0.0394 / $0.1100 | Buy Now |
DISTI #
MLG1005S27NJTD25
|
Avnet Americas | - Tape and Reel (Alt: MLG1005S27NJTD25) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0456 / $0.0461 | Buy Now |
DISTI #
810-MLG1005S27NJTD25
|
Mouser Electronics | RF Inductors - SMD IND 0402 27nH StdQ AEC Q200 RF IND RoHS: Compliant | 18257 |
|
$0.0390 / $0.1000 | Buy Now |
DISTI #
MLG1005S27NJTD25
|
Avnet Abacus | (Alt: MLG1005S27NJTD25) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLG1005S27NJTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLG1005S27NJTD25
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.8 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |
The recommended land pattern for the MLG1005S27NJTD25 can be found in the TDK Corporation's application note or on their website. It typically includes a rectangular pad with a size of 1.2mm x 0.8mm and a thermal pad with a size of 1.2mm x 1.2mm.
The MLG1005S27NJTD25 should be stored in a dry, clean environment away from direct sunlight and moisture. During shipping, it should be packaged in a way that prevents mechanical stress and damage. TDK Corporation provides specific guidelines for storage and shipping in their documentation.
The maximum operating temperature range for the MLG1005S27NJTD25 is -40°C to +125°C. However, the inductor's characteristics may vary outside the recommended operating temperature range of -20°C to +85°C.
Yes, the MLG1005S27NJTD25 is designed for high-frequency applications up to 1 GHz. However, the inductor's performance may degrade at higher frequencies, and additional considerations such as self-resonance and parasitic effects should be taken into account.
The MLG1005S27NJTD25 should be soldered using a reflow soldering process with a peak temperature of 260°C. The soldering time should be kept as short as possible to prevent damage to the inductor. TDK Corporation provides specific guidelines for soldering in their documentation.