Part Details for MLG0603P5N1HTZ10 by TDK Electronics
Results Overview of MLG0603P5N1HTZ10 by TDK Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLG0603P5N1HTZ10 Information
MLG0603P5N1HTZ10 by TDK Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MLG0603P5N1HTZ10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 350mA 5.1nH 3% 300m 0201 Inductors (SMD) ROHS | 7100 |
|
$0.0016 / $0.0034 | Buy Now |