Part Details for MLF2012DR82K by TDK Corporation
Results Overview of MLF2012DR82K by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLF2012DR82K Information
MLF2012DR82K by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MLF2012DR82K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T6272
|
Newark | Magnetics |Tdk MLF2012DR82K RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Quest Components | 1 ELEMENT, 0.82 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1275 |
|
$0.1194 / $0.3980 | Buy Now |
DISTI #
MLF2012DR82KT000
|
TTI | RF Inductors - SMD .82 UH 10% pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0450 / $0.0490 | Buy Now |
Part Details for MLF2012DR82K
MLF2012DR82K CAD Models
MLF2012DR82K Part Data Attributes
|
MLF2012DR82K
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF2012DR82K
TDK Corporation
General Purpose Inductor, 0.82uH, 10%, 1 Element, Ferrite-Core, SMD,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Core Material | FERRITE | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 0.82 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | MULTILAYER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for MLF2012DR82K
This table gives cross-reference parts and alternative options found for MLF2012DR82K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLF2012DR82K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L0805S821K | Temex Ceramics | Check for Price | General Purpose Inductor, 0.82uH, 10%, 1 Element, SMD, CHIP, 0805 | MLF2012DR82K vs L0805S821K |
MCI0805HLTER82K | KOA Speer Electronics Inc | Check for Price | General Purpose Inductor, 0.82uH, 10%, 1 Element, Ferrite-Core, SMD, | MLF2012DR82K vs MCI0805HLTER82K |
MLF0805-R82K | TDK Corporation | Check for Price | General Purpose Inductor, 0.82uH, 10%, 1 Element, Ferrite-Core, SMD | MLF2012DR82K vs MLF0805-R82K |
MCI0805HR82K | KOA Speer Electronics Inc | Check for Price | General Purpose Inductor, 0.82uH, 10%, 1 Element, Ferrite-Core, SMD, | MLF2012DR82K vs MCI0805HR82K |
L0805S821K | EXXELIA Group | Check for Price | General Purpose Inductor, 0.82uH, 10%, 1 Element, SMD, CHIP, 0805 | MLF2012DR82K vs L0805S821K |
MCI0805HTTER82K | KOA Speer Electronics Inc | Check for Price | General Purpose Inductor, 0.82uH, 10%, 1 Element, Ferrite-Core, SMD, | MLF2012DR82K vs MCI0805HTTER82K |
MLF2012DR82K Frequently Asked Questions (FAQ)
-
The recommended land pattern for MLF2012DR82K is a rectangular pad with a size of 1.2mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape. The pad should be centered on the component and have a solder mask clearance of 0.1mm.
-
To handle thermal considerations for MLF2012DR82K, ensure that the component is placed on a thermal land with a size of at least 2mm x 2mm. The thermal land should be connected to a ground plane or a thermal via to dissipate heat efficiently.
-
The maximum operating temperature range for MLF2012DR82K is -55°C to +125°C. However, the component's performance may degrade at temperatures above 85°C, and it's recommended to operate it within the -40°C to +85°C range for optimal performance.
-
To ensure the reliability of MLF2012DR82K in high-vibration environments, use a robust mounting method such as underfill or potting to secure the component. Additionally, ensure that the PCB is designed with adequate stiffness and that the component is placed in a location that minimizes vibration stress.
-
The recommended reflow soldering profile for MLF2012DR82K is a peak temperature of 260°C, with a dwell time above 220°C of 30-60 seconds. The ramp-up rate should be 3°C/second, and the cooling rate should be 6°C/second.