-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLF2012DR12JTD25 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-16985-1-ND
|
DigiKey | FIXED IND 120NH 300MA 200MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1068 In Stock |
|
$0.0806 / $0.2100 | Buy Now |
DISTI #
MLF2012DR12JTD25
|
Avnet Americas | - Tape and Reel (Alt: MLF2012DR12JTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0902 / $0.0911 | Buy Now |
DISTI #
810-MLF2012DR12JTD25
|
Mouser Electronics | RF Inductors - SMD 120nH 200mohms 300mA +/-5% Fer AEC-Q200 RoHS: Compliant | 764 |
|
$0.0940 / $0.2100 | Buy Now |
DISTI #
MLF2012DR12JTD25
|
TME | Inductor: ferrite, SMD, 0805, 120nH, 300mA, 200mΩ, ftest: 25MHz, ±5% Min Qty: 4000 | 0 |
|
$0.0770 / $0.0880 | RFQ |
DISTI #
MLF2012DR12JTD25
|
Avnet Abacus | (Alt: MLF2012DR12JTD25) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLF2012DR12JTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF2012DR12JTD25
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 360 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 5% |
The recommended land pattern for MLF2012DR12JTD25 is available in the TDK Corporation's application note or can be found in the IPC-7351 standard. It is essential to follow the recommended land pattern to ensure reliable soldering and to prevent defects.
To prevent damage, it is recommended to handle the MLF2012DR12JTD25 by the edges, avoid touching the pads, and use anti-static wrist straps or mats to prevent electrostatic discharge. Additionally, the component should be stored in a dry, cool place, away from direct sunlight.
The maximum reflow temperature for MLF2012DR12JTD25 is 260°C, as specified in the datasheet. Exceeding this temperature can cause damage to the component or affect its reliability.
While the MLF2012DR12JTD25 is a robust component, it is still susceptible to vibration. To ensure reliability, it is recommended to follow the recommended mounting and soldering guidelines, and to consider additional mechanical support or potting compounds in high-vibration environments.
To troubleshoot issues with MLF2012DR12JTD25, start by checking the soldering quality, ensuring that the component is properly seated and soldered. Then, verify the circuit design and layout, checking for any potential electrical or thermal issues. If the problem persists, consult the datasheet or contact TDK Corporation's technical support for further assistance.