-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLF2012DR10JTD25 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH1208
|
Newark | Inductor, Aec-Q200, 0.1Uh, 400Mhz, 0805 Rohs Compliant: Yes |Tdk MLF2012DR10JTD25 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5558 |
|
$0.1170 / $0.1850 | Buy Now |
DISTI #
445-16982-1-ND
|
DigiKey | FIXED IND 100NH 300MA 150MOHM SM Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1019 In Stock |
|
$0.0806 / $0.2100 | Buy Now |
DISTI #
MLF2012DR10JTD25
|
Avnet Americas | - Tape and Reel (Alt: MLF2012DR10JTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0795 / $0.0827 | Buy Now |
DISTI #
810-MLF2012DR10JTD25
|
Mouser Electronics | RF Inductors - SMD 100nH 150mohms 300mA +/-5% Fer AEC-Q200 RoHS: Compliant | 5709 |
|
$0.0940 / $0.2100 | Buy Now |
DISTI #
MLF2012DR10JTD25
|
TTI | RF Inductors - SMD 100nH 150mohms 300mA +/-5% Fer AEC-Q200 pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0790 / $0.0880 | Buy Now |
DISTI #
MLF2012DR10JTD25
|
TME | Inductor: ferrite, SMD, 0805, 100nH, 300mA, 150mΩ, ftest: 25MHz, ±5% Min Qty: 4000 | 0 |
|
$0.0880 | RFQ |
DISTI #
MLF2012DR10JTD25
|
Avnet Abacus | (Alt: MLF2012DR10JTD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Cytech Systems Limited | FIXED IND 100NH 300MA 150MOHM SM | 12000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLF2012DR10JTD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF2012DR10JTD25
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 5% |
The recommended land pattern for MLF2012DR10JTD25 is a rectangular pad with a size of 1.2mm x 0.8mm, with a solder mask opening of 0.8mm x 0.5mm.
To handle thermal considerations, ensure a good thermal connection between the component and the PCB, and consider using thermal vias to dissipate heat. A thermal pad size of 2.5mm x 2.5mm is recommended.
The maximum reflow temperature for MLF2012DR10JTD25 is 260°C, with a peak temperature of 250°C for 10-30 seconds.
Yes, MLF2012DR10JTD25 is designed to withstand vibrations up to 10G, making it suitable for use in high-vibration environments.
To ensure reliability in humid environments, ensure that the component is stored in a dry environment, and consider using a moisture-resistant coating or conformal coating on the PCB.