-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.082uH, 20%, 1 Element, Ferrite-Core, SMD, 2012, CHIP, 2012, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLF2012D82NMT000 by TDK Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P7472
|
Newark | Surface Mount High Frequency Inductor, Mlf Series, 82 Nh, 20%, 0805 [2012 Metric], 450 Mhz Rohs Compliant: Yes |Tdk MLF2012D82NMT000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2567 |
|
$0.0630 / $0.1240 | Buy Now |
DISTI #
445-1034-1-ND
|
DigiKey | FIXED IND 82NH 300MA 150MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10405 In Stock |
|
$0.0400 / $0.1100 | Buy Now |
DISTI #
MLF2012D82NMT000
|
Avnet Americas | Ind RF Chip Shielded Multi-Layer 82nH 20% 50MHz 15Q-Factor Ferrite 300mA 0805 Punched Paper T/R - Tape and Reel (Alt: MLF2012D82NMT000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0470 / $0.0480 | Buy Now |
DISTI #
810-MLF2012D82NMT000
|
Mouser Electronics | RF Inductors - SMD 2mm x 1.25mm x 0.85mm, -55 to +125 degC, 300mA, 0.082?H, 150mohm RoHS: Compliant | 5484 |
|
$0.0490 / $0.1100 | Buy Now |
DISTI #
V72:2272_06592048
|
Arrow Electronics | Inductor General Purpose Shielded Multi-Layer 0.082uH 20% 50MHz 15Q-Factor Ferrite 0.3A 0.15Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1913 Container: Cut Strips | Americas - 111 |
|
$0.0413 / $0.0994 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.1080 / $0.5400 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 100 |
|
RFQ | |
DISTI #
MLF2012D82NMT000
|
Avnet Abacus | Ind RF Chip Shielded MultiLayer 82nH 20 50MHz 15QFactor Ferrite 300mA 0805 Punched Paper TR (Alt: MLF2012D82NMT000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MLF2012D82NMT000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MLF2012D82NMT000
TDK Corporation
General Purpose Inductor, 0.082uH, 20%, 1 Element, Ferrite-Core, SMD, 2012, CHIP, 2012, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 450 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for MLF2012D82NMT000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLF2012D82NMT000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ILSB0805ER82NM | Vishay Intertechnologies | $0.1345 | General Purpose Inductor, 0.082uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | MLF2012D82NMT000 vs ILSB0805ER82NM |
CTML0805F-R082M | Central Technologies | Check for Price | General Purpose Inductor, 0.082uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | MLF2012D82NMT000 vs CTML0805F-R082M |
CM2012F82NMB | Samwha Electronics | Check for Price | General Purpose Inductor, 0.082uH, 20%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 2012 | MLF2012D82NMT000 vs CM2012F82NMB |
The recommended land pattern for MLF2012D82NMT000 is a rectangular pad with a size of 1.2mm x 0.8mm, with a non-solder mask defined (NSMD) pad shape.
To handle thermal considerations, ensure that the component is placed on a thermal land with a size of at least 2mm x 2mm, and use a thermal via to connect to a solid copper plane on the bottom layer.
The maximum reflow temperature for MLF2012D82NMT000 is 260°C, with a peak temperature of 240°C for a maximum of 20 seconds.
Yes, MLF2012D82NMT000 is designed to withstand high-vibration environments, with a vibration resistance of 10G (10-2000Hz) and a shock resistance of 1000G (11ms).
To ensure reliability in a humid environment, ensure that the component is stored in a dry environment (RH < 60%) and that the PCB is coated with a moisture-resistant coating.