Part Details for MLESWT-A1-0000-0003E5 by Cree, Inc.
Results Overview of MLESWT-A1-0000-0003E5 by Cree, Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLESWT-A1-0000-0003E5 Information
MLESWT-A1-0000-0003E5 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-003 Molded USB 2.0 Cable - Type A-A 3m | |
CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
Price & Stock for MLESWT-A1-0000-0003E5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T2753
|
Newark | Led, Hb, Xlamp Ml-E, Warm White, 45.7Lm, Product Range:Xlamp Ml-E Series, Led Color:Warm White, Viewing Angle:120°, Luminous Flux @ Test:45.7Lm, Cct:4000K, Forward Current If Max:500Ma, Forward Voltage @ Test:3.2V, Led Mounting:Smd Rohs Compliant: Yes |Cree Led MLESWT-A1-0000-0003E5 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4890 | Buy Now |
DISTI #
88T2754
|
Newark | Led, Hb, Xlamp Ml-E, Warm White, 45.7Lm, Product Range:Xlamp Ml-E Series, Led Color:Warm White, Viewing Angle:120°, Luminous Flux @ Test:45.7Lm, Cct:4000K, Forward Current If Max:500Ma, Forward Voltage @ Test:3.2V, Led Mounting:Smd Rohs Compliant: Yes |Cree Led MLESWT-A1-0000-0003E5 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3810 / $0.5160 | Buy Now |
DISTI #
MLESWT-A1-0000-0003E5CT-ND
|
DigiKey | LED XLAMP NEUTRAL WHT 4000K SMD Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
181 In Stock |
|
$0.4000 / $0.6000 | Buy Now |
DISTI #
MLESWT-A1-0000-000
|
Avnet Americas | - Tape and Reel (Alt: MLESWT-A1-0000-000) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3744 | Buy Now |
DISTI #
941-MLESWTA103E5
|
Mouser Electronics | White LEDs White 4000 K 80-CRI, XLamp MLESWT RoHS: Compliant | 519 |
|
$0.4000 / $0.6000 | Buy Now |
DISTI #
V72:2272_06274358
|
Arrow Electronics | LED Uni-Color White 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1624 Container: Cut Strips | Americas - 1400 |
|
$0.0129 / $0.0143 | Buy Now |
DISTI #
62331321
|
Verical | LED Uni-Color White 4-Pin SMD T/R RoHS: Compliant Min Qty: 455 Package Multiple: 1 Date Code: 1624 | Americas - 1400 |
|
$0.0129 / $0.0134 | Buy Now |
DISTI #
MLESWT-A1-000-0003E5
|
TTI | White LEDs WHITE 4000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.4170 | Buy Now |
Part Details for MLESWT-A1-0000-0003E5
MLESWT-A1-0000-0003E5 CAD Models
MLESWT-A1-0000-0003E5 Part Data Attributes
|
MLESWT-A1-0000-0003E5
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MLESWT-A1-0000-0003E5
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | CREE LED | |
Color@Wavelength | White | |
Forward Current-Max | 0.167 A | |
Forward Voltage-Max | 10.2 V | |
Luminous Intensity-Min | 120 cd | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 3.11 mm | |
Surface Mount | YES |