Part Details for MLEAWT-H1-R250-0002E6 by Cree, Inc.
Results Overview of MLEAWT-H1-R250-0002E6 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLEAWT-H1-R250-0002E6 Information
MLEAWT-H1-R250-0002E6 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MLEAWT-H1-R250-0002E6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T6406
|
Newark | Xlamp Ml-E Light Emitting Diode White Rohs Compliant: Yes |Cree Led MLEAWT-H1-R250-0002E6 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3810 / $0.5160 | Buy Now |
DISTI #
MLEAWT-H1-R250-0002E6-ND
|
DigiKey | LED XLAMP WARM WHT 3500K SMD Min Qty: 250 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3800 / $0.4638 | Buy Now |
DISTI #
MLEAWT-H1-R250-000
|
Avnet Americas | XLAMP ML-E LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MLEAWT-H1-R250-000) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.3211 | Buy Now |
DISTI #
941-MLEAWTH1R25002E6
|
Mouser Electronics | White LEDs White 3500 K 80-CRI, XLamp MLEAWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MLEAWT-H1-R25-0002E6
|
TTI | White LEDs WHITE 3500K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.4170 / $0.4250 | Buy Now |
Part Details for MLEAWT-H1-R250-0002E6
MLEAWT-H1-R250-0002E6 CAD Models
MLEAWT-H1-R250-0002E6 Part Data Attributes
|
MLEAWT-H1-R250-0002E6
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MLEAWT-H1-R250-0002E6
Cree, Inc.
LED XLAMP WARM WHITE 3500K 4SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.41.00.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |