Part Details for MLEAWT-A1-R250-0003E7 by Cree, Inc.
Results Overview of MLEAWT-A1-R250-0003E7 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLEAWT-A1-R250-0003E7 Information
MLEAWT-A1-R250-0003E7 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MLEAWT-A1-R250-0003E7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T6323
|
Newark | Xlamp Ml-E Light Emitting Diode White Rohs Compliant: Yes |Cree Led MLEAWT-A1-R250-0003E7 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4200 / $0.5680 | Buy Now |
DISTI #
MLEAWT-A1-R250-0003E7-ND
|
DigiKey | LED XLAMP WARM WHT 3000K SMD Min Qty: 250 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4400 / $0.5102 | Buy Now |
DISTI #
MLEAWT-A1-R250-000
|
Avnet Americas | XLAMP ML-E LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MLEAWT-A1-R250-000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4268 | Buy Now |
DISTI #
941-MLEAWTA1R25003E7
|
Mouser Electronics | White LEDs White 3000 K 80-CRI, XLamp MLEAWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MLEAWT-A1-R25-0003E7
|
TTI | White LEDs WHITE 3000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.4670 | Buy Now |
Part Details for MLEAWT-A1-R250-0003E7
MLEAWT-A1-R250-0003E7 CAD Models
MLEAWT-A1-R250-0003E7 Part Data Attributes
|
MLEAWT-A1-R250-0003E7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MLEAWT-A1-R250-0003E7
Cree, Inc.
LED XLAMP WARM WHITE 3000K 4SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |