Part Details for MLEAWT-A1-0000-0004E1 by Cree, Inc.
Results Overview of MLEAWT-A1-0000-0004E1 by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLEAWT-A1-0000-0004E1 Information
MLEAWT-A1-0000-0004E1 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-003 Molded USB 2.0 Cable - Type A-A 3m | |
CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
Price & Stock for MLEAWT-A1-0000-0004E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R2683
|
Newark | Xlamp Ml-E Light Emitting Diode White Rohs Compliant: Yes |Cree Led MLEAWT-A1-0000-0004E1 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3360 / $0.4480 | Buy Now |
DISTI #
90-MLEAWT-A1-0000-0004E1CT-ND
|
DigiKey | LED XLAMP COOL WHITE 6500K SMD Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3500 / $0.5200 | Buy Now |
DISTI #
MLEAWT-A1-0000-000
|
Avnet Americas | XLAMP ML-E LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MLEAWT-A1-0000-000) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2803 | Buy Now |
DISTI #
941-MLEAWTA10004E1
|
Mouser Electronics | White LEDs White 6500 K 75-CRI, XLamp MLEAWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MLEAWT-A1-000-0004E1
|
TTI | White LEDs WHITE 6500K 75-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.3670 | Buy Now |
DISTI #
MLEAWT-A1-0000-0004E1
|
Avnet Silica | XLAMP MLE LIGHT EMITTING DIODE WHITE (Alt: MLEAWT-A1-0000-0004E1) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MLEAWT-A1-0000-0004E1-1A0N4
|
Maritex | LED MLEAWT-A1-0000-0004E1, cool white 6500K (on stock 1A0), CRI typ. 75, flux min. 51.7lm/150mA (on stock N4 - 62lm/150mA) Min Qty: 1 Package Multiple: 1 | 195 |
|
$0.4070 / $0.5420 | Buy Now |
Part Details for MLEAWT-A1-0000-0004E1
MLEAWT-A1-0000-0004E1 CAD Models
MLEAWT-A1-0000-0004E1 Part Data Attributes
|
MLEAWT-A1-0000-0004E1
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MLEAWT-A1-0000-0004E1
Cree, Inc.
Visible LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Color@Wavelength | White | |
Forward Current-Max | 0.5 A | |
Forward Voltage-Max | 3.4 V | |
Luminous Intensity-Min | 120 cd | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 3.11 mm | |
Surface Mount | YES |