Part Details for MLCSWT-A1-0000-000WE7 by Cree, Inc.
Results Overview of MLCSWT-A1-0000-000WE7 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLCSWT-A1-0000-000WE7 Information
MLCSWT-A1-0000-000WE7 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-003 Molded USB 2.0 Cable - Type A-A 3m | |
CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
Price & Stock for MLCSWT-A1-0000-000WE7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T2731
|
Newark | Led, Hb, Xlamp Ml-C, Warm White, 23.5Lm, Led Color:Warm White, Led Mounting:Smd, Bulb Size:-, Forward Current If:-, Forward Voltage:-, Luminous Intensity:-, Viewing Angle:120°, Lens Shape:-, Product Range:Xlamp Ml-C Series Rohs Compliant: Yes |Cree Led MLCSWT-A1-0000-000WE7 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3300 | Buy Now |
DISTI #
88T2732
|
Newark | Led, Hb, Xlamp Ml-C, Warm White, 23.5Lm, Led Color:Warm White, Led Mounting:Smd, Bulb Size:-, Forward Current If:-, Forward Voltage:-, Luminous Intensity:-, Viewing Angle:120°, Lens Shape:-, Product Range:Xlamp Ml-C Series Rohs Compliant: Yes |Cree Led MLCSWT-A1-0000-000WE7 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2580 / $0.3440 | Buy Now |
DISTI #
MLCSWT-A1-0000-000WE7CT-ND
|
DigiKey | LED XLAMP WARM WHT 3000K SMD Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2500 / $0.4000 | Buy Now |
DISTI #
MLCSWT-A1-0000-000WE7
|
Avnet Americas | - Tape and Reel (Alt: MLCSWT-A1-0000-000WE7) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2163 | Buy Now |
DISTI #
941-MLCSWTA10WE7
|
Mouser Electronics | White LEDs White 3000 K 80-CRI, XLamp MLCSWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MLCSWT-A1-000-000WE7
|
TTI | White LEDs WHITE 3000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.2830 | Buy Now |
Part Details for MLCSWT-A1-0000-000WE7
MLCSWT-A1-0000-000WE7 CAD Models
MLCSWT-A1-0000-000WE7 Part Data Attributes
|
MLCSWT-A1-0000-000WE7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MLCSWT-A1-0000-000WE7
Cree, Inc.
Visible LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Color@Wavelength | White | |
Forward Current-Max | 0.175 A | |
Forward Voltage-Max | 7 V | |
Luminous Intensity-Min | 120 cd | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Overall Height | 1.2 mm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3.5 mm | |
Surface Mount | YES |