Part Details for MLCE64A/TR by Microchip Technology Inc
Results Overview of MLCE64A/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLCE64A/TR Information
MLCE64A/TR by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MLCE64A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7454
|
Newark | Low Cap Tvs 64V 5% 1500W Uni 100Pf Plastic (040-200D) Rohs Compliant: Yes |Microchip MLCE64A/TR RoHS: Compliant Min Qty: 208 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0200 / $3.1500 | Buy Now |
DISTI #
150-MLCE64A/TR-ND
|
DigiKey | TVS DIODE 64VWM 103VC CASE-1 Min Qty: 300 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1500 | Buy Now |
DISTI #
MLCE64A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 64V 1.5KW 2-Pin Case 1 Bulk - Tape and Reel (Alt: MLCE64A/TR) RoHS: Not Compliant Min Qty: 208 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$2.8224 / $3.0125 | Buy Now |
DISTI #
579-MLCE64A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap TVS 64V 5% 1500W uni 100pF | 0 |
|
$3.1500 | Order Now |
DISTI #
MLCE64A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ Plastic (040-200D), Projected EOL: 2049-02-05 COO: Philippines |
0 Alternates Available |
|
$3.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3100 / $4.8200 | Buy Now |
|
NAC | Low Cap TVS 64V 5% 1500W uni 100pF, Plastic (040-200D) RoHS: Compliant Min Qty: 103 Package Multiple: 1 | 0 |
|
$2.9400 / $3.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.3100 / $4.8200 | Buy Now |