Part Details for MLCE28AE3 by Microchip Technology Inc
Results Overview of MLCE28AE3 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLCE28AE3 Information
MLCE28AE3 by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MLCE28AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3812
|
Newark | Low Cap Tvs 28V 5% 1500W Uni 100Pf Plastic (040-200D) Rohs Compliant: Yes |Microchip MLCE28AE3 RoHS: Compliant Min Qty: 219 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8700 / $2.9800 | Buy Now |
DISTI #
1086-6609-ND
|
DigiKey | TVS DIODE 28VWM 45.5VC CASE-1 Min Qty: 219 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9800 | Buy Now |
DISTI #
MLCE28AE3
|
Avnet Americas | Diode TVS Single Uni-Dir 28V 1.5KW 2-Pin Case 1 Bulk - Bulk (Alt: MLCE28AE3) RoHS: Compliant Min Qty: 219 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6793 / $2.8625 | Buy Now |
DISTI #
494-MLCE28AE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap TVS 28V 5% 1500W uni 100pF RoHS: Compliant | 0 |
|
$2.9800 | Order Now |
DISTI #
MLCE28AE3
|
Microchip Technology Inc | Uni-Directional TVS _ Plastic (040-200D), Projected EOL: 2049-02-05 COO: Philippines |
0 Alternates Available |
|
$2.7100 / $3.2100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1300 / $4.5600 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 109 Package Multiple: 1 | 0 |
|
$2.7900 / $3.3700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.1300 / $4.5600 | Buy Now |
Part Details for MLCE28AE3
MLCE28AE3 CAD Models
MLCE28AE3 Part Data Attributes
|
MLCE28AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MLCE28AE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Breakdown Voltage-Nom | 32.75 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 45.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MLCE28AE3
This table gives cross-reference parts and alternative options found for MLCE28AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MLCE28AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MLCE28A | Microchip Technology Inc | $3.5473 | Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Unidirectional, 1 Element, Silicon | MLCE28AE3 vs MLCE28A |