Part Details for MLCAWT-H1-0000-000WZ7 by Wolfspeed
Results Overview of MLCAWT-H1-0000-000WZ7 by Wolfspeed
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLCAWT-H1-0000-000WZ7 Information
MLCAWT-H1-0000-000WZ7 by Wolfspeed is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for MLCAWT-H1-0000-000WZ7
MLCAWT-H1-0000-000WZ7 CAD Models
MLCAWT-H1-0000-000WZ7 Part Data Attributes
|
MLCAWT-H1-0000-000WZ7
Wolfspeed
Buy Now
Datasheet
|
Compare Parts:
MLCAWT-H1-0000-000WZ7
Wolfspeed
Single Color LED, 3.11mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | WOLFSPEED INC | |
Reach Compliance Code | unknown | |
Color@Wavelength | White | |
Forward Current-Max | 0.35 A | |
Forward Voltage-Max | 3.4 V | |
Luminous Intensity-Min | 120 cd | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.2 mm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 3.11 mm | |
Surface Mount | YES |