Part Details for MLASL042SC6152KWNA01 by TAIYO YUDEN
Results Overview of MLASL042SC6152KWNA01 by TAIYO YUDEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MLASL042SC6152KWNA01 Information
MLASL042SC6152KWNA01 by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MLASL042SC6152KWNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AM9868
|
Newark | Cap, Mlcc, 1500Pf, 10Vdc, X6S, 01005, Capacitance:1500Pf, Voltage(Dc):10V, Voltage(Ac):-, Capacitor Case/Package:01005 [0402 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X6S, Product Range:Mlas Series |Taiyo Yuden MLASL042SC6152KWNA01 RoHS: Not Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0110 | Buy Now |
DISTI #
587-MLASL042SC6152KWNA01TR-ND
|
DigiKey | CAP CER 1500PF 20% 10V X6S 01005 Min Qty: 40000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0088 | Buy Now |
DISTI #
963-MLASL042SC6152KW
|
Mouser Electronics | TAIYO YUDEN 01005 10VDC X6S 1500pF 10% RoHS: Compliant | 0 |
|
$0.0090 / $0.1000 | Order Now |