Part Details for ML8G by Boyd Corporation
Results Overview of ML8G by Boyd Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ML8G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
405152
|
Avnet Americas | ML8G (Alt: 405152) RoHS: Compliant Min Qty: 14700 Package Multiple: 2100 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.2419 / $0.2800 | Buy Now |
DISTI #
405152
|
Avnet Abacus | (Alt: 405152) RoHS: Compliant Min Qty: 14700 Package Multiple: 2100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ML8G
ML8G CAD Models
ML8G Part Data Attributes
|
ML8G
Boyd Corporation
Buy Now
Datasheet
|
Compare Parts:
ML8G
Boyd Corporation
Heat Sink, 13ohm, Fin, U, Angled, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOYD CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | ANGLED | |
Finish | ANODIZED | |
Height | 35 mm | |
Length | 29 mm | |
Profile | U | |
Thermal Resistance | 13 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 12.3 mm |