Part Details for ML4828IP by Rochester Electronics LLC
Results Overview of ML4828IP by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ML4828IP Information
ML4828IP by Rochester Electronics LLC is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for ML4828IP
ML4828IP CAD Models
ML4828IP Part Data Attributes
|
ML4828IP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ML4828IP
Rochester Electronics LLC
Switching Controller, Voltage-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDIP20, PLASTIC, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO FUNCTION IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PHASE-SHIFT CONTROL | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.97 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.32 mm | |
Surface Mount | NO | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ML4828IP
This table gives cross-reference parts and alternative options found for ML4828IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML4828IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ML4828CP | Fairchild Semiconductor Corporation | Check for Price | Switching Controller, Voltage-mode, 1A, 1000kHz Switching Freq-Max, BICMOS, PDIP20, PLASTIC, DIP-20 | ML4828IP vs ML4828CP |
ML4828IP Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the ML4828IP is -40°C to +85°C.
-
To ensure reliable data retention, it is recommended to follow the datasheet guidelines for power-on reset, voltage supply, and clock frequency. Additionally, ensure that the device is not exposed to extreme temperatures or voltage fluctuations.
-
The ML4828IP is not designed to operate in radiation-intensive environments. If your application requires radiation hardness, you may need to consider a different device or consult with Rochester Electronics LLC for custom solutions.
-
The maximum clock frequency supported by the ML4828IP is 100 MHz. However, it's recommended to consult the datasheet for specific clock frequency requirements and limitations.
-
To troubleshoot issues with the ML4828IP, start by reviewing the datasheet and application notes. Check for proper power supply, clock frequency, and signal integrity. Use oscilloscopes or logic analyzers to debug signal issues. If the problem persists, contact Rochester Electronics LLC support for further assistance.