Part Details for ML4801IP by onsemi
Results Overview of ML4801IP by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ML4801IP Information
ML4801IP by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ML4801IP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ML4801IP-488-ND
|
DigiKey | VARIABLE FEEDFORWARD PFC/PWM CON Min Qty: 57 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5916 In Stock |
|
$5.3500 | Buy Now |
DISTI #
86120069
|
Verical | Power Factor Correction and PWM Controller 0.2mA 212kHz 16-Pin PDIP Min Qty: 59 Package Multiple: 1 | Americas - 5916 |
|
$5.1375 / $6.4250 | Buy Now |
|
Rochester Electronics | VARIABLE FEEDFORWARD PFC/PWM CONTROLLER COMBO RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5916 |
|
$4.1100 / $5.1400 | Buy Now |