Part Details for ML4425CS by RF Micro Devices Inc
Results Overview of ML4425CS by RF Micro Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ML4425CS Information
ML4425CS by RF Micro Devices Inc is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ML4425CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14 |
|
RFQ |
Part Details for ML4425CS
ML4425CS CAD Models
ML4425CS Part Data Attributes
|
ML4425CS
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ML4425CS
RF Micro Devices Inc
Brushless DC Motor Controller, 0.05A, BIPolar, PDSO28, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRO LINEAR CORP | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.72 mm | |
Supply Current-Max (Isup) | 50 mA | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ML4425CS
This table gives cross-reference parts and alternative options found for ML4425CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML4425CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ML4425ISX | Fairchild Semiconductor Corporation | Check for Price | Brushless DC Motor Controller, 0.05A, BIPolar, PDSO28, SOIC-28 | ML4425CS vs ML4425ISX |
ML4425CSX | Fairchild Semiconductor Corporation | Check for Price | Sensorless BLDC Motor Controller, 28LD, SOIC, JEDEC MS013, .300", WIDE BODY, 1000/TAPE REEL | ML4425CS vs ML4425CSX |
ML4425CS_NL | Fairchild Semiconductor Corporation | Check for Price | Brushless DC Motor Controller, 0.05A, PDSO28, LEAD FREE, SOIC-28 | ML4425CS vs ML4425CS_NL |
ML4425IS | Fairchild Semiconductor Corporation | Check for Price | Brushless DC Motor Controller, 0.05A, BIPolar, PDSO28, SOIC-28 | ML4425CS vs ML4425IS |
ML4425CS Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the input and output traces as short as possible and use 50-ohm impedance matching to minimize signal reflections.
-
Use a heat sink or thermal pad to dissipate heat, and ensure good airflow around the device. Avoid operating the device in high-temperature environments or with high-power applications that can cause excessive heat generation.
-
The maximum input power is not explicitly stated in the datasheet, but it's generally recommended to keep the input power below 10 dBm to avoid damage to the device.
-
Yes, the ML4425CS can be used in a push-pull configuration, but it's essential to ensure that the input signals are properly balanced and that the output loads are matched to avoid uneven power distribution.
-
Check the PCB layout for any signal integrity issues, ensure proper input and output matching, and verify that the device is operated within its specified temperature range. Also, check for any signs of damage or wear on the device.