Part Details for ML30.106 by Puls Gmbh
Results Overview of ML30.106 by Puls Gmbh
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ML30.106 Information
ML30.106 by Puls Gmbh is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ML30.106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1736-1038-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY +/-12V 36W Min Qty: 1 Lead time: 2 Weeks Container: Box |
73 In Stock |
|
$174.6000 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 36W - 12 to 15VDC - DIN Rail - Input: 100 to 240VAC - 45x75x91mm RoHS: Compliant |
21 In Stock |
|
$174.6000 | Buy Now |
DISTI #
71817799
|
Verical | AC/DC Power Supply Dual-OUT 12V/-12V/15V/-15V 2.8A 36W 8-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2245 | Americas - 21 |
|
$205.4118 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 36W - 12 to 15VDC - DIN Rail - Input: 100 to 240VAC - 45x75x91mm RoHS: Compliant |
21 In Stock |
|
$174.6000 | Buy Now |
Part Details for ML30.106
ML30.106 CAD Models
ML30.106 Part Data Attributes
|
ML30.106
Puls Gmbh
Buy Now
Datasheet
|
Compare Parts:
ML30.106
Puls Gmbh
AC-DC Regulated Power Supply Module, 2 Output, 36W, Hybrid, PLASTIC, PACKAGE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PULS GMBH | |
Package Description | PLASTIC, PACKAGE-9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | PULS, LP | |
Additional Feature | ADDITION -12 VOLT AVAILABLE AND +/-15V AVAILABLE WITH JUMPER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-PXMA-X9 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 36 W | |
Trim/Adjustable Output | YES |
ML30.106 Frequently Asked Questions (FAQ)
-
A symmetrical layout with a solid ground plane and a separate power plane is recommended. Keep the input and output stages separate to minimize noise coupling.
-
Provide adequate heat sinking and ensure good airflow around the component. Avoid blocking airflow or using the component in enclosed spaces.
-
The maximum allowed voltage deviation is ±10% of the nominal input voltage. Exceeding this may affect the component's performance and lifespan.
-
Yes, but ensure the component is properly secured to the PCB and the PCB is securely fastened to the system. Excessive vibration may affect the component's performance and lifespan.
-
Check the input voltage, output voltage, and current consumption. Verify the component is properly soldered and the PCB is free of defects. Consult the datasheet and application notes for guidance.