-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKWI40-24D15 by Minmax Technology Co Ltd is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | DC/DC Converter RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$42.2900 / $46.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKWI40-24D15
Minmax Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MKWI40-24D15
Minmax Technology Co Ltd
Analog Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINMAX TECHNOLOGY CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Minmax | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e4 | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
The operating temperature range of the MKWI40-24D15 is -40°C to 85°C.
Yes, the MKWI40-24D15 is suitable for industrial applications due to its rugged design, wide operating temperature range, and compliance with industrial standards such as IEEE 802.11b/g/n.
The power consumption of the MKWI40-24D15 is typically around 350mA during transmission and 100mA during reception.
Yes, the MKWI40-24D15 supports Wi-Fi Direct, which allows for device-to-device connections without the need for a wireless access point.
Yes, the MKWI40-24D15 is suitable for battery-powered devices due to its low power consumption and support for power-saving modes.