Part Details for MKW31Z512VHT4 by NXP Semiconductors
Results Overview of MKW31Z512VHT4 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKW31Z512VHT4 Information
MKW31Z512VHT4 by NXP Semiconductors is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MKW31Z512VHT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC9377
|
Newark | Ble Only Kw40_512/ Tray Rohs Compliant: Yes |Nxp MKW31Z512VHT4 RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4400 | Buy Now |
DISTI #
MKW31Z512VHT4-ND
|
DigiKey | IC RF TXRX+MCU BLE 64VFLGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2549 In Stock |
|
$4.0796 / $4.9100 | Buy Now |
DISTI #
MKW31Z512VHT4
|
Avnet Americas | MCU 32-Bit MKW31 ARM Cortex M0+ RISC 512KB Flash 1.8V/2.5V/3.3V 48-Pin QFN Tray - Trays (Alt: MKW31Z512VHT4) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.7206 / $4.3734 | Buy Now |
DISTI #
841-MKW31Z512VHT4
|
Mouser Electronics | RF System on a Chip - SoC BLE Only KW40_512 RoHS: Compliant | 1300 |
|
$4.0700 / $4.8000 | Buy Now |
|
NXP Semiconductors | Kinetis® KW31Z-2.4 GHz Bluetooth Low Energy Wireless Radio Microcontroller (MCU) based on Arm® Cortex®-M0+ Core, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 13 Weeks, 0 Days Container: Tray | 1069 |
|
$3.5900 / $4.2400 | Buy Now |
DISTI #
MKW31Z512VHT4
|
Avnet Silica | MCU 32Bit MKW31 ARM Cortex M0 RISC 512KB Flash 18V25V33V 48Pin QFN Tray (Alt: MKW31Z512VHT4) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MKW31Z512VHT4
|
EBV Elektronik | MCU 32Bit MKW31 ARM Cortex M0 RISC 512KB Flash 18V25V33V 48Pin QFN Tray (Alt: MKW31Z512VHT4) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2537 |
|
RFQ |
Part Details for MKW31Z512VHT4
MKW31Z512VHT4 CAD Models
MKW31Z512VHT4 Part Data Attributes
|
MKW31Z512VHT4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKW31Z512VHT4
NXP Semiconductors
Microprocessor Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2016-10-04 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | Bluetooth SoC |
MKW31Z512VHT4 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MKW31Z512VHT4 is 48 MHz.
-
The MKW31Z512VHT4 has 512 KB of flash memory.
-
The maximum current consumption of the MKW31Z512VHT4 is approximately 35 mA at 48 MHz.
-
Yes, the MKW31Z512VHT4 has a built-in Bluetooth Low Energy (BLE) module.
-
The operating voltage range of the MKW31Z512VHT4 is 1.71 V to 3.6 V.