Part Details for MKW22D512VHA5 by NXP Semiconductors
Results Overview of MKW22D512VHA5 by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKW22D512VHA5 Information
MKW22D512VHA5 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MKW22D512VHA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61W9891
|
Newark | Microcontroller Mcu, 32 Bit, Cortex-M4, 50Mhz, Lga-63, Product Range:Kinetis W Family Kw2X Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:512Kb Rohs Compliant: Yes |Nxp MKW22D512VHA5 RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0100 | Buy Now |
DISTI #
MKW22D512VHA5-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 63MAPLGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1214 In Stock |
|
$7.6264 / $11.3700 | Buy Now |
DISTI #
MKW22D512VHA5
|
Avnet Americas | MCU 32-Bit KW20 ARM Cortex M4 RISC 512KB Flash 3.3V 63-Pin MAPLGA Tray - Trays (Alt: MKW22D512VHA5) RoHS: Compliant Min Qty: 98 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1300 Partner Stock |
|
$5.8710 / $6.9010 | Buy Now |
DISTI #
MKW22D512VHA5
|
Avnet Americas | MCU 32-Bit KW20 ARM Cortex M4 RISC 512KB Flash 3.3V 63-Pin MAPLGA Tray - Trays (Alt: MKW22D512VHA5) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.8694 / $6.8991 | Buy Now |
DISTI #
841-MKW22D512VHA5
|
Mouser Electronics | RF Microcontrollers - MCU 32 BIT, 512K FLASH W/ USB RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V99:2348_07194446
|
Arrow Electronics | MODULE 802.15.4 CHIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2303 | Americas - 1300 |
|
$7.6877 | Buy Now |
DISTI #
66703456
|
Verical | MODULE 802.15.4 CHIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2303 | Americas - 1300 |
|
$7.6877 | Buy Now |
|
Rochester Electronics | Kinetis KW2xD-2.4 GHz 802.15.4 Wireless Radio Microcontroller (MCU) based on Arm Cortex -M4 Core RoHS: Compliant Status: Active Min Qty: 1 | 960 |
|
$5.4200 / $6.7700 | Buy Now |
DISTI #
MKW22D512VHA5
|
Avnet Silica | MCU 32Bit KW20 ARM Cortex M4 RISC 512KB Flash 33V 63Pin MAPLGA Tray (Alt: MKW22D512VHA5) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MKW22D512VHA5
|
EBV Elektronik | MCU 32Bit KW20 ARM Cortex M4 RISC 512KB Flash 33V 63Pin MAPLGA Tray (Alt: MKW22D512VHA5) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MKW22D512VHA5
MKW22D512VHA5 CAD Models
MKW22D512VHA5 Part Data Attributes
|
MKW22D512VHA5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKW22D512VHA5
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Clock Frequency-Max | 32 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-N63 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 27 | |
Number of Terminals | 63 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Equivalence Code | LGA63(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Speed | 50 MHz | |
Supply Current-Max | 19.3 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MKW22D512VHA5 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MKW22D512VHA5 is -40°C to 105°C.
-
To configure the MKW22D512VHA5 for optimal power consumption, use the low-power modes (e.g., sleep, deep sleep) and adjust the clock frequency and voltage regulator settings according to your application's requirements.
-
Yes, the MKW22D512VHA5 can be used with an external antenna. However, ensure that the antenna is designed for the 2.4 GHz frequency band and meets the necessary regulatory requirements.
-
To implement secure boot on the MKW22D512VHA5, use the built-in secure boot features, such as the Secure Bootloader (SBL) and the Bootloader Secure Firmware (BSF). Follow NXP's guidelines and recommendations for secure boot implementation.
-
The maximum data transfer rate for the MKW22D512VHA5's BLE interface is 2 Mbps.