-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKV56F512VLL24 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3536
|
Newark | Kinetis Kv56: 220Mhz Cortex-M7F Real-Time Control Mcu, 512Kb Flash, 128Kb Sram, 100-Lqfp/ Tray Rohs Compliant: Yes |Nxp MKV56F512VLL24 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8900 / $9.1500 | Buy Now |
DISTI #
MKV56F512VLL24-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 450 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.2306 | Buy Now |
DISTI #
MKV56F512VLL24
|
Avnet Americas | MCU 32-Bit MKV5 ARM Cortex M7 RISC 512KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP - Trays (Alt: MKV56F512VLL24) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$8.5152 / $8.6926 | Buy Now |
DISTI #
841-MKV56F512VLL24
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis KV56: 220MHz Cortex-M7F Real-Time Control MCU, 512KB Flash, 128KB SRAM, 100-LQFP RoHS: Compliant | 744 |
|
$9.5600 / $16.2300 | Buy Now |
DISTI #
MKV56F512VLL24
|
Avnet Silica | MCU 32Bit MKV5 ARM Cortex M7 RISC 512KB Flash 18V25V33V 100Pin LQFP (Alt: MKV56F512VLL24) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks, 0 Days | Silica - 270 |
|
Buy Now | |
DISTI #
MKV56F512VLL24
|
EBV Elektronik | MCU 32Bit MKV5 ARM Cortex M7 RISC 512KB Flash 18V25V33V 100Pin LQFP (Alt: MKV56F512VLL24) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 28 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKV56F512VLL24
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKV56F512VLL24
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |
The maximum operating frequency of the MKV56F512VLL24 is 180 MHz.
The MKV56F512VLL24 has 512 KB of flash memory.
The MKV56F512VLL24 has 128 KB of RAM.
Yes, the MKV56F512VLL24 supports several low-power modes, including Stop, Wait, and Doze modes, to reduce power consumption.
The MKV56F512VLL24 has a range of peripherals, including UARTs, SPI, I2C, I2S, USB, and CAN.