-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKV56F1M0VLL24 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1188
|
Newark | Kinetis Kv56: 220Mhz Cortex-M7F Rtc Mcu, Product Range:Kinetis V Family Kv5X Series Microcontrollers, Architecture:Arm Cortex-M7, No. Of Bits:32Bit, Cpu Speed:240Mhz, Program Memory Size:1Mb, Ram Memory Size:256Kb, No. Of Rohs Compliant: Yes |Nxp MKV56F1M0VLL24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$20.2700 | Buy Now |
DISTI #
568-15408-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LQFP Min Qty: 1 Lead time: 26 Weeks Container: Tray |
242 In Stock |
|
$12.9200 | Buy Now |
DISTI #
MKV56F1M0VLL24
|
Avnet Americas | MCU 32-Bit KV56 ARM Cortex-M7 RISC 1MB Flash 1.71V to 3.6V 100-Pin LQFP Tray - Trays (Alt: MKV56F1M0VLL24) Min Qty: 450 Package Multiple: 450 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$10.0786 / $11.8468 | Buy Now |
DISTI #
841-MKV56F1M0VLL24
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis KV56: 220MHz Cortex-M7F Real-Time Control MCU, 1MB Flash, 256KB SRAM, 100-LQFP RoHS: Compliant | 454 |
|
$12.4000 | Buy Now |
DISTI #
V99:2348_16598903
|
Arrow Electronics | MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2334 | Americas - 1400 |
|
$7.1120 / $11.3712 | Buy Now |
DISTI #
61136625
|
Verical | MCU 32-bit ARM Cortex M7 RISC 1MB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray RoHS: Compliant Min Qty: 450 Package Multiple: 450 | Americas - 1350 |
|
$11.9458 / $12.1608 | Buy Now |
|
NXP Semiconductors | Kinetis KV56: 220MHz Cortex-M7F Real-Time Control MCU, 1MB Flash, 256KB SRAM, 100-LQFP, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 13 Weeks, 0 Days Container: Tray | 900 |
|
$9.7200 / $11.4900 | Buy Now |
DISTI #
MKV56F1M0VLL24
|
Avnet Silica | MCU 32Bit KV56 ARM CortexM7 RISC 1MB Flash 171V to 36V 100Pin LQFP Tray (Alt: MKV56F1M0VLL24) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | Silica - 270 |
|
Buy Now | |
DISTI #
MKV56F1M0VLL24
|
EBV Elektronik | MCU 32Bit KV56 ARM CortexM7 RISC 1MB Flash 171V to 36V 100Pin LQFP Tray (Alt: MKV56F1M0VLL24) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 90400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKV56F1M0VLL24
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKV56F1M0VLL24
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 |
The MKV56F1M0VLL24 can operate from -40°C to 105°C, but the recommended operating temperature range is -20°C to 85°C for optimal performance and reliability.
The clock settings for the MKV56F1M0VLL24 can be configured using the Clock Manager (CLKMGR) module. The CLKMGR module allows you to select the clock source, configure the clock frequency, and enable or disable clock gating.
The maximum frequency for the MKV56F1M0VLL24 is 180 MHz, but the recommended operating frequency is 120 MHz for optimal performance and power consumption.
The DMA controller on the MKV56F1M0VLL24 can be used to transfer data between peripherals and memory without CPU intervention. You can configure the DMA controller using the DMA_SAR and DMA_DSR registers, and enable or disable DMA channels using the DMA_CSR register.
The power consumption of the MKV56F1M0VLL24 depends on the operating frequency, voltage, and peripherals used. The typical power consumption is around 250 mW at 120 MHz and 1.8V, but it can be optimized using power-saving modes and clock gating.