Part Details for MKV46F256VLL16 by Freescale Semiconductor
Results Overview of MKV46F256VLL16 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKV46F256VLL16 Information
MKV46F256VLL16 by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for MKV46F256VLL16
MKV46F256VLL16 CAD Models
MKV46F256VLL16 Part Data Attributes
|
MKV46F256VLL16
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MKV46F256VLL16
Freescale Semiconductor
Kinetis V 32-bit MCU, ARM Cortex-M4 core, 256KB Flash, 168 MHz, LQFP 100
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
Technology | CMOS | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |