-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKV44F128VLF16 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1187
|
Newark | Kinetis Kv44: 168Mhz Cortex-M4F Rtc Mcu, Product Range:Kinetis V Family Kv4X Series Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:168Mhz, Program Memory Size:128Kb, Ram Memory Size:24Kb, No. Of Rohs Compliant: Yes |Nxp MKV44F128VLF16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 502 |
|
$7.3800 / $8.0200 | Buy Now |
DISTI #
2832-MKV44F128VLF16-ND
|
DigiKey | RISC Microcontroller, 32-Bit, FL Min Qty: 100 Container: Tray MARKETPLACE PRODUCT |
307 In Stock |
|
$5.5100 | Buy Now |
DISTI #
568-15407-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48LQFP Min Qty: 1 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.8613 / $8.1700 | Buy Now |
DISTI #
MKV44F128VLF16
|
Avnet Americas | MKV44F128VLF16/LQFP48/STANDARD - Trays (Alt: MKV44F128VLF16) RoHS: Compliant Min Qty: 122 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 307 Partner Stock |
|
$5.5342 | Buy Now |
DISTI #
MKV44F128VLF16
|
Avnet Americas | MKV44F128VLF16/LQFP48/STANDARD - Trays (Alt: MKV44F128VLF16) RoHS: Compliant Min Qty: 750 Package Multiple: 250 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$4.0235 / $4.7294 | Buy Now |
DISTI #
771-MKV44F128VLF16
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis KV44: 168MHz Cortex-M4F Real-time Ctrl MCU, 128KB Flash, 24KB RAM, DAC, PWM NanoEdge, 48-LQFP RoHS: Compliant | 0 |
|
$5.1200 / $8.1700 | Order Now |
|
NXP Semiconductors | Kinetis KV44: 168MHz Cortex-M4F Real-time Ctrl MCU, 128KB Flash, 24KB RAM, DAC, PWM NanoEdge, 48-LQFP, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 13 Weeks, 0 Days Container: Tray | 417 |
|
$3.8800 / $4.5900 | Buy Now |
DISTI #
MKV44F128VLF16
|
Avnet Silica | MKV44F128VLF16LQFP48STANDARD (Alt: MKV44F128VLF16) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MKV44F128VLF16
|
EBV Elektronik | MKV44F128VLF16LQFP48STANDARD (Alt: MKV44F128VLF16) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 4307 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKV44F128VLF16
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKV44F128VLF16
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of I/O Lines | 39 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 48 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 24576 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 168 MHz | |
Supply Current-Max | 53.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum operating frequency of the MKV44F128VLF16 is 120 MHz, but it can be overclocked to 150 MHz with a reduced voltage supply.
The clock source for the MKV44F128VLF16 can be configured using the MCG (Multipurpose Clock Generator) module. The MCG allows the user to select between an internal clock source, an external clock source, or a clock source from a crystal oscillator.
The maximum amount of current that the MKV44F128VLF16 can source or sink on its GPIO pins is 25 mA. However, the total current sourced or sunk by all GPIO pins should not exceed 100 mA.
The MKV44F128VLF16 has a built-in watchdog timer (WDOG) module that can be used to reset the microcontroller in case of a software fault. The WDOG module can be configured to generate a reset signal after a specified timeout period if the watchdog timer is not refreshed by the software.
The minimum voltage supply required for the MKV44F128VLF16 to operate is 1.71 V. However, the recommended operating voltage range is 1.8 V to 3.6 V.