-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKV42F64VLF16 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC3632
|
Newark | Kinetis Kv42: 168Mhz Cortex-M4F Real-Time Control Mcu, 64Kb Flash, 16Kb Sram, 3Xflextimer, 48-Lqfp/ Tray Rohs Compliant: Yes |Nxp MKV42F64VLF16 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 / $3.7900 | Buy Now |
DISTI #
MKV42F64VLF16-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 48LQFP Min Qty: 250 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.9671 | Buy Now |
DISTI #
MKV42F64VLF16
|
Avnet Americas | ARM Microcontroller 32-Bit ARM Cortex M4 64KB Flash 48-Pin LQFP Tray - Trays (Alt: MKV42F64VLF16) Min Qty: 1000 Package Multiple: 250 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$3.0867 / $3.6282 | Buy Now |
DISTI #
771-MKV42F64VLF16
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis KV42: 168MHz Cortex-M4F Real-time Control MCU, 64KB Flash, 16KB SRAM, 3xFlexTimer, 48-LQFP RoHS: Compliant | 0 |
|
$3.9600 | Order Now |
DISTI #
86128444
|
Verical | MCU 32-bit ARM Cortex M4 RISC 64KB Flash 3.3V 48-Pin LQFP Tray RoHS: Compliant Min Qty: 85 Package Multiple: 1 Date Code: 2201 | Americas - 216 |
|
$3.5625 / $4.4500 | Buy Now |
|
Rochester Electronics | KV4x 48LQFP RoHS: Compliant Status: Active Min Qty: 1 | 216 |
|
$2.8500 / $3.5600 | Buy Now |
DISTI #
MKV42F64VLF16
|
Avnet Silica | ARM Microcontroller 32Bit ARM Cortex M4 64KB Flash 48Pin LQFP Tray (Alt: MKV42F64VLF16) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MKV42F64VLF16
|
EBV Elektronik | ARM Microcontroller 32Bit ARM Cortex M4 64KB Flash 48Pin LQFP Tray (Alt: MKV42F64VLF16) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 90 |
|
RFQ | |
|
Vyrian | Peripheral ICs | 174 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKV42F64VLF16
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKV42F64VLF16
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 16 | |
Number of I/O Lines | 39 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 48 | |
Number of Timers | 23 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 16384 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 168 MHz | |
Supply Current-Max | 53.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum operating frequency of the MKV42F64VLF16 is 120 MHz.
The clock settings can be configured using the Clock Manager (CLKMGR) module, which allows for selection of clock sources, clock dividers, and clock enable/disable control.
The FlexBus interface is a 32-bit or 64-bit wide bus that provides a high-speed interface for connecting external devices, such as memory, peripherals, or other microcontrollers.
The DMA controller can be used to transfer data between peripherals and memory without CPU intervention. This is done by configuring the DMA channel, setting the transfer parameters, and enabling the DMA transfer.
The MKV42F64VLF16 has 64 KB of flash memory available for program storage.