Part Details for MKV31F256VLL12 by Freescale Semiconductor
Results Overview of MKV31F256VLL12 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKV31F256VLL12 Information
MKV31F256VLL12 by Freescale Semiconductor is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MKV31F256VLL12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1017 |
|
RFQ |
Part Details for MKV31F256VLL12
MKV31F256VLL12 CAD Models
MKV31F256VLL12 Part Data Attributes
|
MKV31F256VLL12
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MKV31F256VLL12
Freescale Semiconductor
Kinetis V 32-bit MCU, ARM Cortex-M4 core, 256KB Flash, 120MHz, QFP 100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 70 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MKV31F256VLL12 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MKV31F256VLL12 is 120 MHz.
-
The MKV31F256VLL12 has 256 KB of flash memory.
-
The voltage range of the MKV31F256VLL12 is 1.71V to 3.6V.
-
Yes, the MKV31F256VLL12 has a built-in oscillator that can be used as a clock source.
-
The maximum current consumption of the MKV31F256VLL12 is approximately 350 mA at 120 MHz.