Part Details for MKV31F128VLH10 by NXP Semiconductors
Results Overview of MKV31F128VLH10 by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKV31F128VLH10 Information
MKV31F128VLH10 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MKV31F128VLH10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X4350
|
Newark | Mcu, 32Bit, Cortex-M4, 100Mhz, Lqfp-64, Product Range:Kinetis V Family Kv3X Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:100Mhz, Program Memory Size:128Kb, No. Of Pins:64Pins Rohs Compliant: Yes |Nxp MKV31F128VLH10 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2000 | Buy Now |
DISTI #
MKV31F128VLH10-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 64LQFP Min Qty: 1 Lead time: 26 Weeks Container: Tray |
790 In Stock |
|
$3.0245 / $3.9900 | Buy Now |
DISTI #
MKV31F128VLH10
|
Avnet Americas | - Trays (Alt: MKV31F128VLH10) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$2.8283 / $2.9258 | Buy Now |
DISTI #
841-MKV31F128VLH10
|
Mouser Electronics | ARM Microcontrollers - MCU 128KB Flash 100 MHz RoHS: Compliant | 831 |
|
$3.0200 / $3.6400 | Buy Now |
DISTI #
V36:1790_07194369
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V Automotive AEC-Q100 64-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2317 | Americas - 9 |
|
$2.8140 / $2.8170 | Buy Now |
DISTI #
70750872
|
Verical | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V Automotive AEC-Q100 64-Pin LQFP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2317 | Americas - 9 |
|
$2.8140 / $2.8170 | Buy Now |
|
NXP Semiconductors | Kinetis KV31: 100MHz Cortex-M4F Real-time Control MCU, 128KB Flash, 24KB SRAM, 64-LQFP, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 13 Weeks, 0 Days Container: Tray | 1600 |
|
$2.6400 / $3.1300 | Buy Now |
DISTI #
MKV31F128VLH10
|
Avnet Silica | (Alt: MKV31F128VLH10) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MKV31F128VLH10
|
EBV Elektronik | (Alt: MKV31F128VLH10) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2124 |
|
RFQ |
Part Details for MKV31F128VLH10
MKV31F128VLH10 CAD Models
MKV31F128VLH10 Part Data Attributes
|
MKV31F128VLH10
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKV31F128VLH10
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
CPU Family | CORTEX-M4 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 46 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 24576 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Speed | 100 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MKV31F128VLH10 Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the MKV31F128VLH10 is 120 MHz.
-
The MKV31F128VLH10 has 128 KB of flash memory.
-
The voltage range of the MKV31F128VLH10 is 1.71V to 3.6V.
-
Yes, the MKV31F128VLH10 has a built-in oscillator that can be used as a clock source.
-
The current consumption of the MKV31F128VLH10 in low power mode is typically around 10 uA.