Part Details for MKV30F64VLH10 by NXP Semiconductors
Results Overview of MKV30F64VLH10 by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKV30F64VLH10 Information
MKV30F64VLH10 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for MKV30F64VLH10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X4349
|
Newark | Mcu, 32Bit, Cortex-M4, 100Mhz, Lqfp-64, Product Range:Kinetis V Family Kv3X Series Microcontrollers, Device Core:Arm Cortex-M4, Data Bus Width:32 Bit, Operating Frequency Max:100Mhz, Program Memory Size:64Kb, No. Of Pins:64Pins Rohs Compliant: Yes |Nxp MKV30F64VLH10 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8900 | Buy Now |
DISTI #
2832-MKV30F64VLH10-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64LQFP Min Qty: 1 Lead time: 26 Weeks Container: Tray MARKETPLACE PRODUCT |
10880 In Stock |
|
$2.9000 | Buy Now |
DISTI #
MKV30F64VLH10-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64LQFP Min Qty: 1 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.9362 / $5.2700 | Buy Now |
DISTI #
MKV30F64VLH10
|
Avnet Americas | MCU 32-Bit KV30F ARM Cortex M4 RISC 64KB Flash 3.3V 64-Pin LQFP Tray - Trays (Alt: MKV30F64VLH10) RoHS: Compliant Min Qty: 231 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 10880 Partner Stock |
|
$2.4738 / $2.9078 | Buy Now |
DISTI #
MKV30F64VLH10
|
Avnet Americas | MCU 32-Bit KV30F ARM Cortex M4 RISC 64KB Flash 3.3V 64-Pin LQFP Tray - Trays (Alt: MKV30F64VLH10) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$2.4735 / $2.9074 | Buy Now |
DISTI #
841-MKV30F64VLH10
|
Mouser Electronics | ARM Microcontrollers - MCU 64KB Flash 100MHz Motor Control 64LQFP RoHS: Compliant | 0 |
|
$3.0200 / $5.2700 | Order Now |
DISTI #
MKV30F64VLH10
|
Avnet Silica | MCU 32Bit KV30F ARM Cortex M4 RISC 64KB Flash 33V 64Pin LQFP Tray (Alt: MKV30F64VLH10) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MKV30F64VLH10
|
EBV Elektronik | MCU 32Bit KV30F ARM Cortex M4 RISC 64KB Flash 33V 64Pin LQFP Tray (Alt: MKV30F64VLH10) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 10880 |
|
RFQ |
Part Details for MKV30F64VLH10
MKV30F64VLH10 CAD Models
MKV30F64VLH10 Part Data Attributes
|
MKV30F64VLH10
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKV30F64VLH10
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
MKV30F64VLH10 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the MKV30F64VLH10 is -40°C to 105°C.
-
The clock source for the MKV30F64VLH10 can be configured using the Clock Manager (CLKMGR) module. The CLKMGR module allows you to select the clock source, configure the clock frequency, and enable or disable the clock output.
-
The maximum frequency for the MKV30F64VLH10 is 180 MHz.
-
The MKV30F64VLH10 has 64 KB of flash memory.
-
Yes, the MKV30F64VLH10 has several low-power modes, including Stop, Wait, and VLPR (Very Low Power Run) modes, which can be used to reduce power consumption in low-power applications.