-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC MICROCONTROLLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MKV30F128VLF10 by NXP Semiconductors is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y6097
|
Newark | Kinetis Kv30: 100Mhz Cortex-M4F Real-Time Control Mcu, 128Kb Flash, 16Kb Sram, 48-Lqfp/ Tray Rohs Compliant: Yes |Nxp MKV30F128VLF10 RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 | Buy Now |
DISTI #
568-14495-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48LQFP Min Qty: 1 Lead time: 26 Weeks Container: Tray |
1250 In Stock |
|
$3.0591 / $3.4100 | Buy Now |
DISTI #
MKV30F128VLF10
|
Avnet Americas | MCU 32-Bit KV30F ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Brick - Trays (Alt: MKV30F128VLF10) RoHS: Compliant Min Qty: 132 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 387 Partner Stock |
|
$4.3320 / $5.0920 | Buy Now |
DISTI #
MKV30F128VLF10
|
Avnet Americas | MCU 32-Bit KV30F ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Brick - Trays (Alt: MKV30F128VLF10) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$2.6052 / $3.0623 | Buy Now |
DISTI #
841-MKV30F128VLF10
|
Mouser Electronics | ARM Microcontrollers - MCU 128KB Flash 100MHz LQFP 48 RoHS: Compliant | 932 |
|
$3.0900 / $3.4400 | Buy Now |
|
NXP Semiconductors | Kinetis KV30: 100MHz Cortex-M4F Real-time Control MCU, 128KB Flash, 16KB SRAM, 48-LQFP, Tray, Bakeable, Multiple in Drypack RoHS: Compliant pbFree: Yes Lead time: 13 Weeks, 0 Days Container: Tray | 1594 |
|
$2.5100 / $2.9700 | Buy Now |
DISTI #
SMC-MKV30F128VLF10
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 17538 |
|
RFQ | |
DISTI #
MKV30F128VLF10
|
Avnet Silica | MCU 32Bit KV30F ARM Cortex M4 RISC 128KB Flash 18V25V33V 48Pin LQFP Brick (Alt: MKV30F128VLF10) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 750 |
|
Buy Now | |
DISTI #
MKV30F128VLF10
|
EBV Elektronik | MCU 32Bit KV30F ARM Cortex M4 RISC 128KB Flash 18V25V33V 48Pin LQFP Brick (Alt: MKV30F128VLF10) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 387 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKV30F128VLF10
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKV30F128VLF10
NXP Semiconductors
RISC MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
The maximum operating frequency of the MKV30F128VLF10 is 120 MHz.
The MKV30F128VLF10 has 128 KB of flash memory.
The voltage range of the MKV30F128VLF10 is 1.71V to 3.6V.
Yes, the MKV30F128VLF10 has a built-in oscillator that can be used as a clock source.
The current consumption of the MKV30F128VLF10 in low-power mode is typically around 10 uA.